Samtec HLE Series Straight Through Hole PCB Socket, 8-Contact, 2 Row, 2.54 mm Pitch Solder
- RS Stock No.:
- 180-4946
- Mfr. Part No.:
- HLE-104-02-L-DV
- Brand:
- Samtec
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$12.97
(exc. GST)
$14.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 10 | $2.594 | $12.97 |
| 15 - 25 | $2.532 | $12.66 |
| 30 + | $2.494 | $12.47 |
*price indicative
- RS Stock No.:
- 180-4946
- Mfr. Part No.:
- HLE-104-02-L-DV
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | PCB Socket | |
| Number of Contacts | 8 | |
| Number of Rows | 2 | |
| Sub Type | Cost-Effective Single Beam Socket Strip | |
| Pitch | 2.54mm | |
| Current | 4.1A | |
| Termination Type | Solder | |
| Housing Material | LCP | |
| Mount Type | Through Hole | |
| Orientation | Straight | |
| Connector System | Board-to-Board | |
| Voltage | 400V | |
| Series | HLE | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 2.54mm | |
| Maximum Operating Temperature | 125°C | |
| Contact Material | Beryllium Copper | |
| Contact Plating | Gold | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type PCB Socket | ||
Number of Contacts 8 | ||
Number of Rows 2 | ||
Sub Type Cost-Effective Single Beam Socket Strip | ||
Pitch 2.54mm | ||
Current 4.1A | ||
Termination Type Solder | ||
Housing Material LCP | ||
Mount Type Through Hole | ||
Orientation Straight | ||
Connector System Board-to-Board | ||
Voltage 400V | ||
Series HLE | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 2.54mm | ||
Maximum Operating Temperature 125°C | ||
Contact Material Beryllium Copper | ||
Contact Plating Gold | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- VN
Pitch: .100" (2.54 mm)
Contact System: Tiger Beam™
Orientation: Vertical
Termination: Through-hole
Application: Double row up to 100 pins
Special Features: Top and bottom entry pass-through options
Related links
- Samtec HLE Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- Samtec HLE Series Straight Surface PCB Socket 2 Row, 2.54 mm Pitch Solder
- Samtec HLE Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- Samtec HLE Series Straight Surface PCB Socket 2 Row, 2.54 mm Pitch Solder
- Samtec HLE Series Straight Surface PCB Socket 2 Row, 2.54 mm Pitch Solder
- Samtec HLE Series Straight Surface PCB Socket 2 Row, 2.54 mm Pitch Solder
- Samtec HLE Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- Samtec HLE Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
