Samtec SQT Series Straight Through Hole PCB Socket, 10-Contact, 2 Row, 2 mm Pitch Solder
- RS Stock No.:
- 180-4923
- Mfr. Part No.:
- SQT-105-03-L-D
- Brand:
- Samtec
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$14.20
(exc. GST)
$15.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 30 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 10 | $2.84 | $14.20 |
| 15 - 20 | $2.79 | $13.95 |
| 25 + | $2.738 | $13.69 |
*price indicative
- RS Stock No.:
- 180-4923
- Mfr. Part No.:
- SQT-105-03-L-D
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Number of Contacts | 10 | |
| Product Type | PCB Socket | |
| Sub Type | Cost-Effective Square Tail Socket Strip | |
| Number of Rows | 2 | |
| Current | 5.1A | |
| Pitch | 2mm | |
| Termination Type | Solder | |
| Housing Material | LCP | |
| Mount Type | Through Hole | |
| Orientation | Straight | |
| Connector System | Board-to-Board | |
| Voltage | 281V | |
| Series | SQT | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 2mm | |
| Contact Gender | Female | |
| Contact Material | Bronze | |
| Contact Plating | Gold | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Number of Contacts 10 | ||
Product Type PCB Socket | ||
Sub Type Cost-Effective Square Tail Socket Strip | ||
Number of Rows 2 | ||
Current 5.1A | ||
Pitch 2mm | ||
Termination Type Solder | ||
Housing Material LCP | ||
Mount Type Through Hole | ||
Orientation Straight | ||
Connector System Board-to-Board | ||
Voltage 281V | ||
Series SQT | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 2mm | ||
Contact Gender Female | ||
Contact Material Bronze | ||
Contact Plating Gold | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
Application: One to six rows with 50 pins per row for 300 I/Os
Contact System: Tiger Buy™
Orientation: Vertical, right-angle
Pitch: 2.00 mm (.0787")
Special Features: FleXYZ™ design allows design flexibility in all three axes
Termination: Through-hole
Related links
- Samtec SQT Series Straight Through Hole PCB Socket 2 Row, 2 mm Pitch Solder
- Samtec SQT Series Right Angle Through Hole PCB Socket 2 Row, 2 mm Pitch Solder
- Samtec SQT Series Right Angle Surface PCB Socket 2 Row, 2 mm Pitch Solder
- Samtec SQT Series Straight Surface PCB Socket 2 Row, 2 mm Pitch Solder
- Samtec SQT Series Right Angle Surface PCB Socket 2 Row, 2 mm Pitch Solder
- Samtec SQT Series Right Angle Surface PCB Socket 2 Row, 2 mm Pitch Solder
- Samtec SQT Series Straight Through Hole PCB Socket 2 Row, 2 mm Pitch Solder
- Samtec SQT Series Straight Through Hole PCB Socket 2 Row, 2 mm Pitch Solder
