Samtec ESQ Series Straight Through Hole PCB Socket, 10-Contact, 2 Row, 2.54 mm Pitch Solder
- RS Stock No.:
- 180-4907
- Mfr. Part No.:
- ESQ-105-34-G-D
- Brand:
- Samtec
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$5.61
(exc. GST)
$6.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 10 | $5.61 |
| 11 - 21 | $5.48 |
| 22 + | $5.41 |
*price indicative
- RS Stock No.:
- 180-4907
- Mfr. Part No.:
- ESQ-105-34-G-D
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | PCB Socket | |
| Number of Contacts | 10 | |
| Sub Type | Elevated Socket Strip | |
| Number of Rows | 2 | |
| Pitch | 2.54mm | |
| Current | 23A | |
| Termination Type | Solder | |
| Housing Material | Black Glass Filled Polyester | |
| Mount Type | Through Hole | |
| Orientation | Straight | |
| Connector System | Board-to-Board | |
| Voltage | 225V | |
| Series | ESQ | |
| Row Pitch | 2.54mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Plating | Gold | |
| Contact Material | Bronze | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type PCB Socket | ||
Number of Contacts 10 | ||
Sub Type Elevated Socket Strip | ||
Number of Rows 2 | ||
Pitch 2.54mm | ||
Current 23A | ||
Termination Type Solder | ||
Housing Material Black Glass Filled Polyester | ||
Mount Type Through Hole | ||
Orientation Straight | ||
Connector System Board-to-Board | ||
Voltage 225V | ||
Series ESQ | ||
Row Pitch 2.54mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Contact Plating Gold | ||
Contact Material Bronze | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
Pitch: .100" (2.54 mm)
Contact System: Tiger Buy™
Orientation: Vertical
Termination: Through-hole
Application: Single, double and triple row up to 108 pins
Special Features: Standard and low insertion force contacts with .025" (0.635 mm) square tails for PC/104™ applications
Related links
- Samtec ESQ Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- Samtec ESQ Series Vertical Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Samtec ESQ Series Vertical Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- Samtec ESQ Series Vertical Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- Samtec ESQ Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- Samtec ESQ Series Vertical Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- Samtec ESQ Series Vertical Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- Samtec ESQ Series Vertical Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
