Samtec ESQ Series Straight Through Hole PCB Socket, 10-Contact, 2 Row, 2.54 mm Pitch Solder
- RS Stock No.:
- 180-4900
- Mfr. Part No.:
- ESQ-105-12-L-D
- Brand:
- Samtec
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save $0.82
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$17.34
(exc. GST)
$19.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 5 | $3.468 | $17.34 | - |
| 10 - 15 | $3.386 | $16.93 | $0.82 |
| 20 + | $3.338 | $16.69 | $2.60 |
*price indicative
- RS Stock No.:
- 180-4900
- Mfr. Part No.:
- ESQ-105-12-L-D
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Number of Contacts | 10 | |
| Product Type | PCB Socket | |
| Number of Rows | 2 | |
| Sub Type | Elevated Socket Strip | |
| Current | 23A | |
| Pitch | 2.54mm | |
| Termination Type | Solder | |
| Housing Material | Black Glass Filled Polyester | |
| Mount Type | Through Hole | |
| Orientation | Straight | |
| Connector System | Board-to-Board | |
| Voltage | 225V | |
| Series | ESQ | |
| Row Pitch | 2.54mm | |
| Minimum Operating Temperature | -55°C | |
| Contact Material | Bronze | |
| Maximum Operating Temperature | 125°C | |
| Contact Plating | Gold | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Number of Contacts 10 | ||
Product Type PCB Socket | ||
Number of Rows 2 | ||
Sub Type Elevated Socket Strip | ||
Current 23A | ||
Pitch 2.54mm | ||
Termination Type Solder | ||
Housing Material Black Glass Filled Polyester | ||
Mount Type Through Hole | ||
Orientation Straight | ||
Connector System Board-to-Board | ||
Voltage 225V | ||
Series ESQ | ||
Row Pitch 2.54mm | ||
Minimum Operating Temperature -55°C | ||
Contact Material Bronze | ||
Maximum Operating Temperature 125°C | ||
Contact Plating Gold | ||
Standards/Approvals No | ||
Pitch: .100" (2.54 mm)
Contact System: Tiger Buy™
Orientation: Vertical
Termination: Through-hole
Application: Single, double and triple row up to 108 pins
Special Features: Standard and low insertion force contacts with .025" (0.635 mm) square tails for PC/104™ applications
Related links
- Samtec ESQ Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- Samtec ESQ Series Vertical Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- Samtec ESQ Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Samtec ESW Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- Samtec ESQ Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- Samtec ESQ Series Vertical Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- Samtec ESQ Series Vertical Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- Samtec ESQ Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
