Samtec ESQ Series Straight Through Hole PCB Socket, 36-Contact, 2 Row, 2.54 mm Pitch Solder

This image is representative of the product range

Get a bulk buy discount

Add 3 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$10.50

(exc. GST)

$11.55

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 57 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 2$10.50-
3 - 5$10.242%
6 +$10.083%

*price indicative

RS Stock No.:
180-3901
Mfr. Part No.:
ESQ-118-14-G-D
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Number of Contacts

36

Product Type

PCB Socket

Number of Rows

2

Sub Type

Elevated Socket Strip

Current

23A

Pitch

2.54mm

Housing Material

Black Glass Filled Polyester

Termination Type

Solder

Mount Type

Through Hole

Orientation

Straight

Connector System

Board-to-Board

Voltage

225V

Series

ESQ

Row Pitch

2.54mm

Minimum Operating Temperature

-55°C

Contact Plating

Gold

Contact Material

Bronze

Maximum Operating Temperature

125°C

Standards/Approvals

No

Pitch: .100" (2.54 mm)

Contact System: Tiger Buy™

Orientation: Vertical

Termination: Through-hole

Application: Single, double and triple row up to 108 pins

Special Features: Standard and low insertion force contacts with .025" (0.635 mm) square tails for PC/104™ applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy