Samtec MMS Series Straight Through Hole PCB Socket, 20-Contact, 1 Row, 2 mm Pitch Solder

This image is representative of the product range

Get a bulk buy discount

Add 70 more to save 10%

View bulk pricing options

Subtotal (1 tube of 14 units)*

$112.78

(exc. GST)

$124.07

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
14 - 56$8.056$112.78-
70 +$7.25$101.5010%

*price indicative

RS Stock No.:
180-3576
Mfr. Part No.:
MMS-120-01-L-SV
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Number of Contacts

20

Product Type

PCB Socket

Sub Type

Socket Strip

Number of Rows

1

Pitch

2mm

Current

3.9A

Termination Type

Solder

Housing Material

LCP

Mount Type

Through Hole

Orientation

Straight

Connector System

Board-to-Board

Series

MMS

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Contact Material

Bronze

Contact Plating

Gold

Standards/Approvals

RoHS

Pitch: 2.00 mm (.0787")

Contact System: Tiger Claw™

Orientation: Vertical, horizontal

Termination: Through-hole, surface mount

Application: Single and double row to 80 pins

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy