Samtec SFM Series Straight Surface PCB Socket, 20-Contact, 2 Row, 1.27 mm Pitch Solder

This image is representative of the product range

Get a bulk buy discount

Add 1625 more to save 9%

View bulk pricing options

Subtotal (1 pack of 325 units)*

$2,047.50

(exc. GST)

$2,252.25

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
325 - 1300$6.30$2,047.50-
1625 +$5.67$1,842.759%

*price indicative

RS Stock No.:
180-2473
Mfr. Part No.:
SFM-110-02-L-DH-TR
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

PCB Socket

Number of Contacts

20

Sub Type

High Reliability Socket Strip

Number of Rows

2

Pitch

1.27mm

Current

3.2A

Termination Type

Solder

Housing Material

LCP

Mount Type

Surface

Orientation

Straight

Stacking Height

12mm

Connector System

Board-to-Board, Cable

Voltage

250V

Series

SFM

Row Pitch

1.27mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Contact Plating

Gold

Contact Material

Beryllium Copper

Contact Gender

Female

Standards/Approvals

No

Pitch: .050" (1.27 mm)

Contact System: Tiger Eye™

Orientation: Vertical, horizontal

Termination: Through-hole, surface mount

Application: Polarized single and double row multi-finger BeCu contact system to 100 pins

Special Features: Screw down and solder nail options available for most rugged requirements

Extended Life Product™ (E.L.P.™)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy