Samtec FLE Series Straight Surface PCB Socket, 6-Contact, 2 Row, 1.27 mm Pitch Solder
- RS Stock No.:
- 180-1986
- Mfr. Part No.:
- FLE-103-01-G-DV-TR
- Brand:
- Samtec
This image is representative of the product range
Get a bulk buy discount
Add 240 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$10.21
(exc. GST)
$11.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 5 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 235 | $2.042 | $10.21 | - |
| 240 - 470 | $1.992 | $9.96 | 2% |
| 475 + | $1.964 | $9.82 | 3% |
*price indicative
- RS Stock No.:
- 180-1986
- Mfr. Part No.:
- FLE-103-01-G-DV-TR
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Number of Contacts | 6 | |
| Product Type | PCB Socket | |
| Number of Rows | 2 | |
| Sub Type | Cost-Effective Single Beam Socket Strip | |
| Current | 2.9A | |
| Pitch | 1.27mm | |
| Termination Type | Solder | |
| Housing Material | LCP | |
| Mount Type | Surface | |
| Orientation | Straight | |
| Connector System | Board-to-Board | |
| Series | FLE | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 1.27mm | |
| Maximum Operating Temperature | 125°C | |
| Contact Material | Bronze | |
| Contact Plating | Gold | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Number of Contacts 6 | ||
Product Type PCB Socket | ||
Number of Rows 2 | ||
Sub Type Cost-Effective Single Beam Socket Strip | ||
Current 2.9A | ||
Pitch 1.27mm | ||
Termination Type Solder | ||
Housing Material LCP | ||
Mount Type Surface | ||
Orientation Straight | ||
Connector System Board-to-Board | ||
Series FLE | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 1.27mm | ||
Maximum Operating Temperature 125°C | ||
Contact Material Bronze | ||
Contact Plating Gold | ||
Standards/Approvals RoHS | ||
Ideal for pass-through applications
Low cost Tiger Beam™ contact
Optional tape and reel packaging
Extended Life Product™ (E.L.P.™)
Related links
- Samtec FLE Series Straight Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
- Samtec FLE Series Vertical Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
- Samtec FLE Series Vertical Surface Mount PCB Socket 2 Row, 1.27 mm Pitch Press-in
- Samtec FLE Series Straight Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
- Samtec FLE Series Vertical Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
- Samtec FLE Series Vertical Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
- Samtec FLE Series Vertical Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
- Samtec FLE Series Vertical Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
