Samtec SFC Series Straight Surface PCB Socket, 30-Contact, 2 Row, 1.27 mm Pitch Solder

This image is representative of the product range

Subtotal (1 unit)*

$4.86

(exc. GST)

$5.35

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$4.86

*price indicative

RS Stock No.:
180-1791
Mfr. Part No.:
SFC-115-T2-L-D-A
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Number of Contacts

30

Product Type

PCB Socket

Sub Type

Cost-Effective Reliable Socket Strip

Number of Rows

2

Pitch

1.27mm

Current

3.1A

Termination Type

Solder

Housing Material

LCP

Mount Type

Surface

Orientation

Straight

Connector System

Board-to-Board

Voltage

350V

Series

SFC

Row Pitch

1.27mm

Minimum Operating Temperature

-55°C

Contact Material

Bronze

Maximum Operating Temperature

125°C

Contact Plating

Gold

Contact Gender

Female

Standards/Approvals

No

COO (Country of Origin):
US
High-reliability Tiger Eye™ contacts

Uses low cost Tiger Eye™ lite contacts

Available in surface mount and through-hole

Vertical row configuration

Available with tape and reel packaging

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy