Samtec SFC Series Surface Mount PCB Socket, 20-Contact, 2 Row, 1.27 mm Pitch Solder
- RS Stock No.:
- 180-1761
- Mfr. Part No.:
- SFC-110-T2-F-D-A
- Brand:
- Samtec
This image is representative of the product range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 180-1761
- Mfr. Part No.:
- SFC-110-T2-F-D-A
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Number of Contacts | 20 | |
| Product Type | PCB Socket | |
| Number of Rows | 2 | |
| Pitch | 1.27mm | |
| Current | 3.1A | |
| Termination Type | Solder | |
| Mount Type | Surface Mount | |
| Voltage | 350V | |
| Series | SFC | |
| Contact Material | Bronze | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Number of Contacts 20 | ||
Product Type PCB Socket | ||
Number of Rows 2 | ||
Pitch 1.27mm | ||
Current 3.1A | ||
Termination Type Solder | ||
Mount Type Surface Mount | ||
Voltage 350V | ||
Series SFC | ||
Contact Material Bronze | ||
- COO (Country of Origin):
- US
High-reliability Tiger Eye™ contacts
Uses low cost Tiger Eye™ lite contacts
Available in surface mount and through-hole
Vertical row configuration
Available with tape and reel packaging
Related links
- Samtec SFC Series PCB Socket 2 Row, 1.27 mm Pitch
- Samtec SFC Series Straight Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
- Samtec SFC Series Straight Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
- Samtec SFC Series Straight Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
- Samtec SFC Series Straight Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
- Samtec SFC Series Straight Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
- Samtec SFML Series Straight Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
- Samtec SFC Series Vertical Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
