Samtec FLE Series Straight Surface PCB Socket, 28-Contact, 2 Row, 1.27 mm Pitch Solder

This image is representative of the product range

Get a bulk buy discount

Add 160 more to save 9%

View bulk pricing options

Subtotal (1 tube of 32 units)*

$158.98

(exc. GST)

$174.88

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
32 - 128$4.968$158.98-
160 +$4.472$143.109%

*price indicative

RS Stock No.:
180-1584
Mfr. Part No.:
FLE-114-01-G-DV
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Number of Contacts

28

Product Type

PCB Socket

Number of Rows

2

Sub Type

Cost-Effective Single Beam Socket Strip

Current

2.9A

Pitch

1.27mm

Termination Type

Solder

Housing Material

LCP

Mount Type

Surface

Orientation

Straight

Connector System

Board-to-Board

Series

FLE

Row Pitch

1.27mm

Minimum Operating Temperature

-55°C

Contact Material

Bronze

Maximum Operating Temperature

125°C

Contact Plating

Gold

Standards/Approvals

RoHS

Ideal for pass-through applications

Low cost Tiger Beam™ contact

Optional tape and reel packaging

Extended Life Product™ (E.L.P.™)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy