Samtec FLE Series Straight Surface PCB Socket, 10-Contact, 2 Row, 1.27 mm Pitch Solder
- RS Stock No.:
- 180-0959
- Mfr. Part No.:
- FLE-105-01-G-DV-K-TR
- Brand:
- Samtec
This image is representative of the product range
Get a bulk buy discount
Add 4625 more to save 9%
View bulk pricing optionsSubtotal (1 reel of 925 units)*
$2,064.60
(exc. GST)
$2,270.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 925 - 3700 | $2.232 | $2,064.60 | - |
| 4625 + | $2.009 | $1,858.33 | 9% |
*price indicative
- RS Stock No.:
- 180-0959
- Mfr. Part No.:
- FLE-105-01-G-DV-K-TR
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | PCB Socket | |
| Number of Contacts | 10 | |
| Number of Rows | 2 | |
| Sub Type | Cost-Effective Single Beam Socket Strip | |
| Pitch | 1.27mm | |
| Current | 2.9A | |
| Housing Material | LCP | |
| Termination Type | Solder | |
| Mount Type | Surface | |
| Orientation | Straight | |
| Connector System | Board-to-Board | |
| Series | FLE | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 1.27mm | |
| Contact Material | Bronze | |
| Maximum Operating Temperature | 125°C | |
| Contact Plating | Gold | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type PCB Socket | ||
Number of Contacts 10 | ||
Number of Rows 2 | ||
Sub Type Cost-Effective Single Beam Socket Strip | ||
Pitch 1.27mm | ||
Current 2.9A | ||
Housing Material LCP | ||
Termination Type Solder | ||
Mount Type Surface | ||
Orientation Straight | ||
Connector System Board-to-Board | ||
Series FLE | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 1.27mm | ||
Contact Material Bronze | ||
Maximum Operating Temperature 125°C | ||
Contact Plating Gold | ||
Standards/Approvals RoHS | ||
Samtec FLE Series PCB Socket, 1.27 mm Pitch, Surface Mount - FLE-105-01-G-DV-K-TR
This PCB socket by Samtec is a versatile surface mount socket designed for high-current applications. With dual rows and gold-plated contacts, this cost-effective socket is ideal for various electronic projects requiring reliable connectivity. The straight orientation and solder termination method make it easy to integrate into PCB designs.
Features & Benefits
• Dual-row design for enhanced connectivity
• Gold-plated contacts ensure reliable signal transmission
• Straight orientation for easy PCB integration
• Solder termination method for secure connections
• High current rating of 2.9 A per pin
• Cost-effective solution for versatile applications
Applications
• Ideal for pass-through applications in electronics
• Suitable for projects requiring high-current capabilities
• Essential for surface mount PCB designs
• Commonly used in automation, electronics, and mechanical industries
Can this socket handle high-current applications?
Yes, this socket has a high current rating of 2.9 A per pin, making it suitable for demanding projects.
Is the PCB socket suitable for surface mount applications?
Yes, this socket is designed for surface mount applications, providing easy integration into PCB designs.
Will the gold-plated contacts ensure reliable signal transmission?
Yes, the gold-plated contacts of this socket guarantee secure and reliable connectivity for your electronic projects.
Can this socket be used in dual-row configurations?
Yes, this PCB socket features a dual-row design, enhancing its connectivity and versatility for various applications.
Is the cost-effective single beam socket strip ideal for cost-conscious projects?
Yes, the cost-effective design of this socket strip makes it a ideal choice for projects where budget is a consideration.
Related links
- Samtec FLE Series Straight Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
- Samtec FLE Series Vertical Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
- Samtec FLE Series Straight Surface Mount PCB Socket 2 Row, 1.27 mm Pitch Solder
- Samtec FLE Series Straight Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
- Samtec FLE Series Straight Surface PCB Socket 2 Row, 1.27 mm Pitch Surface Mount
- Samtec FLE Series Vertical Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
- Samtec FLE Series Vertical Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
- Samtec FLE Series Vertical Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
