Samtec SSW Series Straight Through Hole PCB Socket, 26-Contact, 2 Row, 2.54 mm Pitch Solder
- RS Stock No.:
- 180-0449
- Mfr. Part No.:
- SSW-113-01-T-D
- Brand:
- Samtec
This image is representative of the product range
Get a bulk buy discount
Add 250 more to save $22.00
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$17.58
(exc. GST)
$19.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 145 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 245 | $3.516 | $17.58 | - |
| 250 - 495 | $3.428 | $17.14 | $22.00 |
| 500 + | $3.378 | $16.89 | $69.00 |
*price indicative
- RS Stock No.:
- 180-0449
- Mfr. Part No.:
- SSW-113-01-T-D
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | PCB Socket | |
| Number of Contacts | 26 | |
| Number of Rows | 2 | |
| Sub Type | Socket Strip | |
| Current | 4.7A | |
| Pitch | 2.54mm | |
| Housing Material | LCP | |
| Termination Type | Solder | |
| Mount Type | Through Hole | |
| Orientation | Straight | |
| Connector System | Board-to-Board | |
| Voltage | 655V | |
| Series | SSW | |
| Row Pitch | 2.5mm | |
| Minimum Operating Temperature | -55°C | |
| Contact Material | Bronze | |
| Contact Gender | Female | |
| Contact Plating | Tin | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type PCB Socket | ||
Number of Contacts 26 | ||
Number of Rows 2 | ||
Sub Type Socket Strip | ||
Current 4.7A | ||
Pitch 2.54mm | ||
Housing Material LCP | ||
Termination Type Solder | ||
Mount Type Through Hole | ||
Orientation Straight | ||
Connector System Board-to-Board | ||
Voltage 655V | ||
Series SSW | ||
Row Pitch 2.5mm | ||
Minimum Operating Temperature -55°C | ||
Contact Material Bronze | ||
Contact Gender Female | ||
Contact Plating Tin | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
This solder tail socket strip features high retention, cost-effective Tiger Buy™ contacts with surface mount or through-hole tails in single, double and triple row options. Straight or right-angle pins are available for standard insertion force or low insertion force to mate with .025 square post terminals.
Application: Single, double and triple row up to 150 pins
Contact System: Tiger Buy™
Orientation: Vertical, right-angle
Pitch: .100" (2.54 mm)
Special Features: Standard and low insertion force contacts with standard solder tails
Termination: Through-hole, surface mount
Related links
- Samtec SSW Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- Samtec SSW Series Straight Through Hole Mount PCB Socket 2-Row Solder Termination
- Samtec SSW Series Right Angle Through Hole PCB Socket 3 Row, 2.54 mm Pitch Solder
- Samtec SSQ Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- Samtec SSW Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Samtec SSW Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Samtec SSW Series Right Angle Through Hole Mount PCB Socket 2-Row Solder Termination
- Samtec CES Series Right Angle Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
