Samtec SLW Series Straight Through Hole PCB Socket, 14-Contact, 1 Row, 2.54 mm Pitch Solder
- RS Stock No.:
- 180-0421
- Mfr. Part No.:
- SLW-114-01-T-S
- Brand:
- Samtec
This image is representative of the product range
Get a bulk buy discount
Add 250 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$10.69
(exc. GST)
$11.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 245 | $2.138 | $10.69 | - |
| 250 - 495 | $2.098 | $10.49 | 1% |
| 500 + | $2.058 | $10.29 | 3% |
*price indicative
- RS Stock No.:
- 180-0421
- Mfr. Part No.:
- SLW-114-01-T-S
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | PCB Socket | |
| Number of Contacts | 14 | |
| Number of Rows | 1 | |
| Sub Type | Low Profile Socket Strip | |
| Pitch | 2.54mm | |
| Current | 5.2A | |
| Termination Type | Solder | |
| Housing Material | Polyester | |
| Mount Type | Through Hole | |
| Orientation | Straight | |
| Connector System | Board-to-Board | |
| Stacking Height | 10mm | |
| Voltage | 406V | |
| Series | SLW | |
| Minimum Operating Temperature | -55°C | |
| Contact Plating | Tin | |
| Contact Material | Bronze | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type PCB Socket | ||
Number of Contacts 14 | ||
Number of Rows 1 | ||
Sub Type Low Profile Socket Strip | ||
Pitch 2.54mm | ||
Current 5.2A | ||
Termination Type Solder | ||
Housing Material Polyester | ||
Mount Type Through Hole | ||
Orientation Straight | ||
Connector System Board-to-Board | ||
Stacking Height 10mm | ||
Voltage 406V | ||
Series SLW | ||
Minimum Operating Temperature -55°C | ||
Contact Plating Tin | ||
Contact Material Bronze | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Orientation: Vertical
Pitch: .100" (2.54 mm)
Application: Single and double row up to 100 pins
Contact System: Tiger Buy™
Termination: Through-hole
Related links
- Samtec SLW Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Samtec SLW Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- Samtec SLW Series Straight Surface PCB Socket 1 Row, 2.54 mm Pitch Solder
- Samtec SLW Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Samtec SLW Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Samtec SLW Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Samtec SLW Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Samtec SLW Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
