Samtec MLE Series Right Angle Surface PCB Socket, 10-Contact, 2 Row, 1 mm Pitch Solder

This image is representative of the product range

Get a bulk buy discount

Add 30 more to save 2%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$23.48

(exc. GST)

$25.83

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 90 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 25$4.696$23.48-
30 - 50$4.578$22.892%
55 +$4.512$22.563%

*price indicative

RS Stock No.:
179-9160
Mfr. Part No.:
MLE-105-01-G-DV-A
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Number of Contacts

10

Product Type

PCB Socket

Number of Rows

2

Sub Type

Board-to-Board

Pitch

1mm

Current

2.9A

Termination Type

Solder

Housing Material

Liquid Crystal Polymer

Mount Type

Surface

Orientation

Right Angle

Connector System

Board-to-Board

Voltage

310V

Series

MLE

Row Pitch

1mm

Minimum Operating Temperature

-55°C

Contact Material

Beryllium Copper Alloy

Maximum Operating Temperature

125°C

Contact Plating

Gold

Standards/Approvals

No

Available with cost saving gold plating

Cost effective Tiger Beam™ contact system

Ideal pass-through applications

Available up to 100 positions

Optional tape and reel packaging

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy