Samtec BSH Series Right Angle Surface Mount PCB Socket, 120-Contact, 2-Row, 0.5mm Pitch, Solder Termination
- RS Stock No.:
- 179-9047
- Mfr. Part No.:
- BSH-060-01-F-D-A
- Brand:
- Samtec
Stock information currently inaccessible
- RS Stock No.:
- 179-9047
- Mfr. Part No.:
- BSH-060-01-F-D-A
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Number of Contacts | 120 | |
| Number of Rows | 2 | |
| Pitch | 0.5mm | |
| Type | Board to Board | |
| Mounting Type | Surface Mount | |
| Body Orientation | Right Angle | |
| Termination Method | Solder | |
| Stacking Height | 5mm | |
| Current Rating | 12A | |
| Voltage Rating | 175 V | |
| Series | BSH | |
| Contact Material | Bronze | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Number of Contacts 120 | ||
Number of Rows 2 | ||
Pitch 0.5mm | ||
Type Board to Board | ||
Mounting Type Surface Mount | ||
Body Orientation Right Angle | ||
Termination Method Solder | ||
Stacking Height 5mm | ||
Current Rating 12A | ||
Voltage Rating 175 V | ||
Series BSH | ||
Contact Material Bronze | ||
Six standard positions, up to 300 I/O pins
Extended Life Product™ (E.L.P.™)
Stack height of 5.0 mm (.197")
Available in cost saving gold plating
Standard alignment pin feature
Optional tape and reel packaging
Extended Life Product™ (E.L.P.™)
Stack height of 5.0 mm (.197")
Available in cost saving gold plating
Standard alignment pin feature
Optional tape and reel packaging
Related links
- Samtec BSH Series Right Angle Surface Mount PCB Socket 2-Row Solder Termination
- Samtec BSH Series Right Angle Surface PCB Socket 2 Row, 0.5 mm Pitch Solder
- Samtec BSH Series Straight Surface Mount PCB Socket 2 Row, 0.5 mm Pitch Solder
- Samtec BSH Series Surface PCB Socket 2 Row, 0.5 mm Pitch Solder
- Hirose FunctionMAX FX20 Series Right Angle Surface Mount PCB Socket 2-Row Solder Termination
- Samtec BSH Series Straight Surface PCB Socket 2 Row, 0.5 mm Pitch Solder
- Hirose FX15 Series Right Angle Surface Mount PCB Socket 1-Row Solder Termination
- Hirose FunctionMAX FX20 Series Right Angle Surface Mount PCB Socket 2-Row Solder Termination
