Samtec QSH Series Right Angle Surface PCB Socket, 20-Contact, 1 Row, 500 μm Pitch Solder
- RS Stock No.:
- 179-8855
- Mfr. Part No.:
- QSH-030-01-C-D-A-K
- Brand:
- Samtec
This image is representative of the product range
Get a bulk buy discount
Add 480 more to save $405.60
View bulk pricing optionsSubtotal (1 tray of 96 units)*
$811.68
(exc. GST)
$892.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 96 - 384 | $8.455 | $811.68 | - |
| 480 + | $7.61 | $730.56 | $405.60 |
*price indicative
- RS Stock No.:
- 179-8855
- Mfr. Part No.:
- QSH-030-01-C-D-A-K
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | PCB Socket | |
| Number of Contacts | 20 | |
| Number of Rows | 1 | |
| Sub Type | Board-to-Board | |
| Current | 25A | |
| Pitch | 500μm | |
| Housing Material | LCP | |
| Termination Type | Solder | |
| Mount Type | Surface | |
| Orientation | Right Angle | |
| Connector System | Board-to-Board | |
| Voltage | 175V | |
| Series | QSH | |
| Minimum Operating Temperature | -55°C | |
| Contact Material | Bronze | |
| Contact Plating | Gold | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type PCB Socket | ||
Number of Contacts 20 | ||
Number of Rows 1 | ||
Sub Type Board-to-Board | ||
Current 25A | ||
Pitch 500μm | ||
Housing Material LCP | ||
Termination Type Solder | ||
Mount Type Surface | ||
Orientation Right Angle | ||
Connector System Board-to-Board | ||
Voltage 175V | ||
Series QSH | ||
Minimum Operating Temperature -55°C | ||
Contact Material Bronze | ||
Contact Plating Gold | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
0.50 mm (.0197") pitch
Up to 300 positions
5 mm - 30 mm stack heights
Extended Life Product™ (E.L.P.™)
Samtec 28+ Gbps Solution
- RS Stock No. 1236980
- Mfr. Part No. ERF5-010-01-L-D-RA-TR
Each
$7.99
- RS Stock No. 2089024
- Mfr. Part No. QSH-060-01-H-D-A-TR
Each
$31.42
- RS Stock No. 2080911
- Mfr. Part No. ERF8-040-01-L-D-RA-L-TR
Each
$17.02
- RS Stock No. 1799187
- Mfr. Part No. CLE-105-01-G-DV-A
Each
$5.00
Related links
- Samtec QSH Series Right Angle Surface PCB Socket 1 Row, 0.5 mm Pitch Solder
- Samtec QSH Series Right Angle Surface PCB Socket 2 Row, 0.5 mm Pitch Solder
- Samtec QSH Series Right Angle Surface PCB Socket 2 Row, 0.5 mm Pitch Solder
- Samtec QSH Series Straight Surface PCB Socket 2 Row, 0.5 mm Pitch Solder
- Samtec QSH Series Right Angle Surface PCB Socket 2 Row, 0.5 mm Pitch Solder
- Samtec QSH Series Right Angle Through Hole PCB Socket 2 Row, 0.5 mm Pitch Solder
- Samtec QSH Series Right Angle Surface PCB Socket 2 Row, 0.5 mm Pitch Solder
- Samtec QSH Series Right Angle Surface PCB Socket 2 Row, 0.5 mm Pitch Solder











