Samtec SLM Series Straight Through Hole PCB Socket, 5-Contact, 1 Row, 1.27 mm Pitch Solder

This image is representative of the product range

Get a bulk buy discount

Add 430 more to save 10%

View bulk pricing options

Subtotal (1 tube of 86 units)*

$184.64

(exc. GST)

$203.13

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
86 - 344$2.147$184.64-
430 +$1.932$166.1510%

*price indicative

RS Stock No.:
179-8817
Mfr. Part No.:
SLM-105-01-S-D
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Number of Contacts

5

Product Type

PCB Socket

Number of Rows

1

Sub Type

Board-to-Board

Current

5.2A

Pitch

1.27mm

Housing Material

Polyester

Termination Type

Solder

Mount Type

Through Hole

Orientation

Straight

Connector System

Board-to-Board

Series

SLM

Minimum Operating Temperature

-55°C

Row Pitch

2.54mm

Contact Plating

Gold

Contact Material

Bronze

Contact Gender

Female

Maximum Operating Temperature

125°C

Standards/Approvals

No

Orientation: Vertical

Pitch: .050" (1.27 mm)

Application: Single or double row design up to 100 pins

Contact System: Tiger Buy™

Termination: Through-hole

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy