Panasonic P5KS Series Surface PCB Socket, 60-Contact, 2 Row, 500 μm Pitch Solder
- RS Stock No.:
- 179-0094
- Mfr. Part No.:
- AXK5S60247YG
- Brand:
- Panasonic
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 179-0094
- Mfr. Part No.:
- AXK5S60247YG
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Series | P5KS | |
| Mount Type | Surface | |
| Product Type | PCB Socket | |
| Number of Contacts | 60 | |
| Number of Rows | 2 | |
| Pitch | 500 μm | |
| Termination Type | Solder | |
| Contact Material | Copper | |
| Current | 16 A | |
| Voltage | 60 V | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Series P5KS | ||
Mount Type Surface | ||
Product Type PCB Socket | ||
Number of Contacts 60 | ||
Number of Rows 2 | ||
Pitch 500 μm | ||
Termination Type Solder | ||
Contact Material Copper | ||
Current 16 A | ||
Voltage 60 V | ||
- COO (Country of Origin):
- JP
FEATURES
Wide range of mated heights (3.0 to 9.0 mm) is available
TOUGH CONTACT construction provides high contact
reliability design resistant to various environmental
conditions.
The effective mating length is long and there is enough
space for mating.
APPLICATIONS
Mobile devices and industrial equipment
Related links
- Panasonic Surface Mount PCB Socket 2 Row, 0.5 mm Pitch
- Hirose DF12 Series Straight Surface Mount PCB Socket 2 Row, 0.5 mm Pitch Solder
- Panasonic S35 Series Surface Mount PCB Socket 2 Row, 0.35 mm Pitch
- Panasonic A4S Series Surface Mount PCB Socket 2 Row, 0.4 mm Pitch
- TE Connectivity Straight Surface Mount PCB Socket 2-Row Solder Termination
- HARWIN M60-6 Series Straight Surface Mount PCB Socket 2-Row Solder Termination
- Hirose DF12 Series Straight Surface Mount PCB Socket 2-Row Solder Termination
- Hirose FunctionMAX FX20 Series Straight Surface Mount PCB Socket 2-Row Solder Termination
