Panasonic A4S Series Surface PCB Socket, 80-Contact, 2 Row, 400 μm Pitch Solder
- RS Stock No.:
- 179-0068
- Mfr. Part No.:
- AXE580127
- Brand:
- Panasonic
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 179-0068
- Mfr. Part No.:
- AXE580127
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Series | A4S | |
| Mount Type | Surface | |
| Product Type | PCB Socket | |
| Number of Contacts | 80 | |
| Number of Rows | 2 | |
| Pitch | 400 μm | |
| Termination Type | Solder | |
| Contact Material | Copper | |
| Current | 12 A | |
| Voltage | 60 V | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Series A4S | ||
Mount Type Surface | ||
Product Type PCB Socket | ||
Number of Contacts 80 | ||
Number of Rows 2 | ||
Pitch 400 μm | ||
Termination Type Solder | ||
Contact Material Copper | ||
Current 12 A | ||
Voltage 60 V | ||
- COO (Country of Origin):
- JP
Features
TOUGH CONTACT construction provides high resistance to various environmental.
Simple lock structure provides tactile feedback to ensure excellent mating/unmating operation feel.
Connectors for inspection available
Applications
Smartphones, laptops and other mobile devices
Related links
- Panasonic A4S Series Surface Mount PCB Socket 2 Row, 0.4 mm Pitch
- Panasonic A4S Series Surface Mount PCB Socket 2 Row, 0.4 mm Pitch
- Panasonic A4S Series Surface Mount PCB Socket 2 Row, 0.4 mm Pitch
- Panasonic A4S Series Surface Mount PCB Socket 2 Row, 0.4 mm Pitch
- Panasonic A4S Series Surface Mount PCB Socket 2 Row, 0.4 mm Pitch
- Panasonic A4S Series Surface Mount PCB Socket 2 Row, 0.4 mm Pitch
- Panasonic A4S Series Surface Mount PCB Socket 2 Row, 0.4 mm Pitch
- Panasonic A4S Series Surface Mount PCB Socket 2 Row, 0.4 mm Pitch
