JAE PS-BTOB Series Straight Through Hole PCB Socket, 30-Contact, 2 Row, 2.54 mm Pitch Solder

This image is representative of the product range

Get a bulk buy discount

Add 25 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

$14.48

(exc. GST)

$15.93

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 24$14.48-
25 - 49$14.043%
50 - 99$13.625%
100 - 249$13.347%
250 +$13.069%

*price indicative

RS Stock No.:
175-6513
Mfr. Part No.:
PS-30SD-D4TS1-1
Brand:
JAE
Find similar products by selecting one or more attributes.
Select all

Brand

JAE

Number of Contacts

30

Product Type

PCB Socket

Sub Type

PCB Receptacle

Number of Rows

2

Pitch

2.54mm

Current

3A

Termination Type

Solder

Housing Material

Fibreglass Reinforced Polybutylene Terephthalate

Mount Type

Through Hole

Orientation

Straight

Connector System

Board-to-Board

Series

PS-BTOB

Minimum Operating Temperature

-55°C

Contact Material

Copper Alloy

Contact Gender

Male

Contact Plating

Gold over Nickel

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

COO (Country of Origin):
PH
Single-line and double-line connectors available with 2.54mm pitch crimp type

Supporting vertical and horizontal mounting

Right angle and straight pin headers are available, enabling vertical or horizontal board wiring

Crimp type for easy connection on wire side

Covered discrete wire can be connected to the socket contact with special crimp connection device for quick and consistent finishing

Highly reliable socket contact

Equipped with crimp connection device

In addition to the handy manual crimp tools, a half-automatic crimp machine is also available for volume connection

In addition to the standard housing, there is also housing with a key that mates to the pin header with lock/eject lever available

Pin header also supports board-to-board mounting

Pin header is also used for board-to-board mounting in combination with dip type socket receptacle

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy