Amphenol Industrial, SSL12 2 Pole , Surface Mount, Rated At 5A, 250 V ac/dc
- RS Stock No.:
- 174-9351
- Mfr. Part No.:
- SSL12-J2D00-000001
- Manufacturer:
- Amphenol Industrial
This image is representative of the product range
View all PCB Sockets
On back order for despatch 23/03/2023, delivery within 10 working days from despatch date.
Price (ex. GST) Each (On a Reel of 450)
$1.554
(exc. GST)
$1.709
(inc. GST)
units | Per unit | Per Reel* |
450 - 450 | $1.554 | $699.30 |
900 - 1350 | $1.515 | $681.75 |
1800 + | $1.492 | $671.40 |
*price indicative |
- RS Stock No.:
- 174-9351
- Mfr. Part No.:
- SSL12-J2D00-000001
- Manufacturer:
- Amphenol Industrial
- COO (Country of Origin):
- CN
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Amphenol SSL12 series, 2 pins, snap in with latch, SSL1. 2 connector. It has jack connector gender with current rating of 5A and voltage rating of 250V.
IP68, mated waterproof rating, 1M depth of water in 24 hours
High temperature thermoplastic housing
Copper alloy, gold plated terminal
Temperature ranges between -40℃ to 105℃
Specifications
Attribute | Value |
Number of Contacts | 2 |
Mounting Type | Surface Mount |
Body Orientation | Straight |
Termination Method | Solder |
Current Rating | 5A |
Voltage Rating | 250 V ac/dc |
Series | SSL12 |
Contact Plating | Gold |
Contact Material | Copper Alloy |