HARWIN M20 Series Straight Through Hole PCB Socket, 40-Contact, 2 Row, 2.54 mm Pitch Solder

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 11 units)*

$64.58

(exc. GST)

$71.04

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Tube*
11 - 44$5.871$64.58
55 +$5.285$58.14

*price indicative

RS Stock No.:
173-1086
Mfr. Part No.:
M20-6112045
Brand:
HARWIN
Find similar products by selecting one or more attributes.
Select all

Brand

HARWIN

Number of Contacts

40

Product Type

PCB Socket

Number of Rows

2

Sub Type

Socket Strip

Pitch

2.54mm

Current

12A

Termination Type

Solder

Housing Material

Nylon

Mount Type

Through Hole

Orientation

Straight

Connector System

Board-to-Board

Series

M20

Minimum Operating Temperature

-55°C

Contact Plating

Gold

Maximum Operating Temperature

105°C

Contact Material

Bronze

Contact Gender

Female

Standards/Approvals

RoHS

PC/104 Stackthrough Connectors


Each (Supplied in a Tube)
$6.94
Each (In a Tube of 11)
$8.75
Each (In a Tube of 11)
$4.416
Each
$8.02

Related links