Amphenol Communications Solutions TMM Series Straight Surface PCB Socket, 10-Contact, 2 Row, 2.54 mm Pitch Solder
- RS Stock No.:
- 170-2715
- Mfr. Part No.:
- TMM-6-L-10-1
- Brand:
- Amphenol Communications Solutions
This image is representative of the product range
Add 4000 more to save $140.00
View bulk pricing optionsSubtotal (1 bag of 800 units)*
$1,261.60
(exc. GST)
$1,388.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 15 February 2027
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 800 - 3200 | $1.577 | $1,261.60 | - |
| 4000 + | $1.542 | $1,233.60 | $140.00 |
*price indicative
- RS Stock No.:
- 170-2715
- Mfr. Part No.:
- TMM-6-L-10-1
- Brand:
- Amphenol Communications Solutions
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Product Type | PCB Socket | |
| Number of Contacts | 10 | |
| Sub Type | Wire-to-Board | |
| Number of Rows | 2 | |
| Pitch | 2.54mm | |
| Current | 12A | |
| Termination Type | Solder | |
| Housing Material | Glass Reinforced Thermoplastic | |
| Mount Type | Surface | |
| Orientation | Straight | |
| Connector System | Wire-to-Board | |
| Voltage | 230V | |
| Series | TMM | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 2.5mm | |
| Contact Gender | Female | |
| Contact Plating | Tin | |
| Maximum Operating Temperature | 105°C | |
| Contact Material | Bronze | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Product Type PCB Socket | ||
Number of Contacts 10 | ||
Sub Type Wire-to-Board | ||
Number of Rows 2 | ||
Pitch 2.54mm | ||
Current 12A | ||
Termination Type Solder | ||
Housing Material Glass Reinforced Thermoplastic | ||
Mount Type Surface | ||
Orientation Straight | ||
Connector System Wire-to-Board | ||
Voltage 230V | ||
Series TMM | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 2.5mm | ||
Contact Gender Female | ||
Contact Plating Tin | ||
Maximum Operating Temperature 105°C | ||
Contact Material Bronze | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
SMT Female Straight Headers with Lock
1.27mm IDC - Amphenol TMM Range
Related links
- Amphenol Communications Solutions TMM Series Straight Surface PCB Socket 2 Row, 2.54 mm Pitch Solder
- Amphenol Communications Solutions TMM Series Straight Surface Mount PCB Socket 2-Row Solder
- Amphenol Communications Solutions TMM Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- Amphenol Communications Solutions TMM Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- Amphenol Communications Solutions TMM Series Straight Surface PCB Socket 2 Row, 2.54 mm Pitch Solder
- Amphenol Communications Solutions TMM Series Straight Surface PCB Socket 2 Row, 2.54 mm Pitch Solder
- Amphenol Communications Solutions TMM Series Straight Surface PCB Socket 2 Row, 2.54 mm Pitch Solder
- Amphenol Communications Solutions TMM Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
