Amphenol Communications Solutions TMM Series Straight Through Hole PCB Socket, 10-Contact, 2 Row, 2.54 mm Pitch Solder

This image is representative of the product range

Get a bulk buy discount

Add 1400 more to save 2%

View bulk pricing options

Subtotal (1 bag of 700 units)*

$1,171.80

(exc. GST)

$1,288.70

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 4,900 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
700 - 700$1.674$1,171.80-
1400 - 2100$1.632$1,142.402%
2800 +$1.607$1,124.904%

*price indicative

RS Stock No.:
170-2714
Mfr. Part No.:
TMM-4-L-10-1
Brand:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Number of Contacts

10

Product Type

PCB Socket

Number of Rows

2

Sub Type

Wire-to-Board

Pitch

2.54mm

Current

12A

Housing Material

Glass Reinforced Thermoplastic

Termination Type

Solder

Mount Type

Through Hole

Orientation

Straight

Connector System

Wire-to-Board

Voltage

230V

Series

TMM

Minimum Operating Temperature

-40°C

Row Pitch

2.54mm

Contact Gender

Female

Contact Plating

Tin

Contact Material

Bronze

Maximum Operating Temperature

105°C

Standards/Approvals

No

COO (Country of Origin):
CN

DIP Female Headers with Lock


These Amphenol DIP TMM MicroMatch 1.27 mm pitch range of female Headers with Lock allow Board to Board or Wire to Board connections. They may be mated with an appropriate TMM MicroMatch IDC male connector (see stock number 739-1013 typical) to provide a Wire to Board connection. The design of these TMM MicroMatch female Headers gives improved retention by incorporating a Locking Latch.

1.27mm IDC - Amphenol TMM Range


A range of Amphenol TMM MicroMatch 1.27 mm pitch (staggered contact spacing) Board to Board or Wire to Board connectors rated at 1.5 A, 230 Vac RMS 60 Hz, DC. These TMM MicroMatch connectors are available in even number of positions from 4 to 26. All the TMM MicroMatch contacts are fully tinned with the PCB tails also being kinked to improve header retention during soldering operations. Locking latches are available on the female TMM MicroMatch connectors and the male connectors have a polarization guide to ensure correct orientation.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy