- RS Stock No.:
- 167-1761
- Mfr. Part No.:
- 54722-0507
- Brand:
- Molex
Discontinued product
- RS Stock No.:
- 167-1761
- Mfr. Part No.:
- 54722-0507
- Brand:
- Molex
Technical data sheets
Legislation and Compliance
Product Details
SlimStack™ Micro SMT Stacking Connectors
SlimStack™ Plugs and Receptacles available in stacking heights of:
1.5mm SlimStack™ Receptacles Series 54722 and Plugs Series 55560
3.0mm SlimStack™ Receptacles Series 52991 and Plugs Series 53748
4.0mm SlimStack™ Receptacles Series 52991 and Plugs Series 53916
1.5mm SlimStack™ Receptacles Series 54722 and Plugs Series 55560
3.0mm SlimStack™ Receptacles Series 52991 and Plugs Series 53748
4.0mm SlimStack™ Receptacles Series 52991 and Plugs Series 53916
Gold plated contacts for high reliability connectivity
High density capability
Secure retention against shock and vibration
High density capability
Secure retention against shock and vibration
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
The Molex SlimStack™ family of Micro SMT 0.50 mm stacking Board-to-Board connectors have a durable blade-on-beam contact and tails that provide strong solder fillets. The design of the SlimStack Board-to-Board connectors includes a metal friction lock that provides extra mating retention. This makes these SlimStack Board-to-Board connectors ideal for portable applications subjected to vibration or shock.
Related links
- Cable Knives
- Cable Sleeving Tools
- Molex PCB Socket 1-Row, 2mm Pitch
- Molex Pico-Clasp Series Right Angle Surface Mount PCB Header 1.0mm...
- Molex PCB Socket 1.25mm Pitch
- Molex SlimStack Series Straight Surface Mount PCB Socket 2-Row...
- Molex Pico-Clasp Series Straight Surface Mount PCB Header 1.0mm...
- Molex PCB Pin