Molex SlimStack Series Straight Surface Mount PCB Socket, 50-Contact, 2-Row, 0.5mm Pitch, Solder Termination
- RS Stock No.:
- 468-1451
- Mfr. Part No.:
- 54722-0507
- Brand:
- Molex
Discontinued product
- RS Stock No.:
- 468-1451
- Mfr. Part No.:
- 54722-0507
- Brand:
- Molex
Technical data sheets
Legislation and Compliance
Product Details
SlimStack™ Micro SMT Stacking Connectors
SlimStack™ Plugs and Receptacles available in stacking heights of:
1.5mm SlimStack™ Receptacles Series 54722 and Plugs Series 55560
3.0mm SlimStack™ Receptacles Series 52991 and Plugs Series 53748
4.0mm SlimStack™ Receptacles Series 52991 and Plugs Series 53916
1.5mm SlimStack™ Receptacles Series 54722 and Plugs Series 55560
3.0mm SlimStack™ Receptacles Series 52991 and Plugs Series 53748
4.0mm SlimStack™ Receptacles Series 52991 and Plugs Series 53916
Gold plated contacts for high reliability connectivity
High density capability
Secure retention against shock and vibration
High density capability
Secure retention against shock and vibration
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
The Molex SlimStack™ family of Micro SMT 0.50 mm stacking Board-to-Board connectors have a durable blade-on-beam contact and tails that provide strong solder fillets. The design of the SlimStack Board-to-Board connectors includes a metal friction lock that provides extra mating retention. This makes these SlimStack Board-to-Board connectors ideal for portable applications subjected to vibration or shock.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 50 |
Number of Rows | 2 |
Pitch | 0.5mm |
Type | Board to Board |
Mounting Type | Surface Mount |
Body Orientation | Straight |
Termination Method | Solder |
Current Rating | 500mA |
Voltage Rating | 50 V |
Series | SlimStack |
Contact Material | Bronze |
Series Number | 54722 |
Related links
- Bulgin Circular Connector Panel Mount Female IP68 Buccaneer 7000 Series
- Molex Pico-Clasp Series Right Angle Surface Mount PCB Header 1.0mm...
- Bulgin Circular Connector Cable Mount Male IP68 Buccaneer 6000 Series
- Bahco Offset Ring Spanner Metric 180 mm Overall
- Molex PCB Socket
- Oetiker Zinc Plated Steel O Clip 5 → 7mm ID
- ITT Cannon Circular Connector Cable Mount Male Trident Neptune Series
- Molex Pico-Clasp Series Straight Surface Mount PCB Header 1.0mm...