Molex CLIK-Mate Series Right Angle Surface PCB Socket, 6-Contact, 1 Row, 1.25 mm Pitch Solder

This image is representative of the product range

Get a bulk buy discount

Add 2400 more to save 2%

View bulk pricing options

Subtotal (1 reel of 1200 units)*

$778.80

(exc. GST)

$856.80

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
1200 - 1200$0.649$778.80-
2400 - 3600$0.633$759.602%
4800 +$0.623$747.604%

*price indicative

RS Stock No.:
167-1634
Mfr. Part No.:
502386-0670
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

6

Product Type

PCB Socket

Sub Type

Wire-to-Board

Number of Rows

1

Pitch

1.25mm

Current

12A

Termination Type

Solder

Housing Material

TPE

Mount Type

Surface

Orientation

Right Angle

Connector System

Wire-to-Board, Signal

Voltage

50V

Series

CLIK-Mate

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Contact Material

Copper

Contact Plating

Tin

Contact Gender

Female

Standards/Approvals

No

COO (Country of Origin):
JP

1.25mm Right Angle PCB Receptacle


1.25mm Wire to Board CLIK-Mate™ SMT

1.25mm Wire to Board CLIK-Mate™ SMT


The SMT CLIK-Mate™ series has a lock design that offers ease of use combined with superior mating retention.,With a unique tuning-fork terminal concept that provides low insertion force and secure mating contact.,The system also provides about 60% space saving compared with similar dual-lock 2.00mm pitch versions.,Designed for applications such as LCD TV's that require higher pin count connectors to carry more signal line in less space.

Robust positive lock provides greater mating assurance

Direct vacuum pick-and-place; no capton tape needed

Superior terminal polarization features prevent wrong terminal insertion

Single lock 1 - 7 way, dual lock 8 - 15 way

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy