TE Connectivity Universal MATE-N-LOK Series Straight Through Hole PCB Socket, 3-Contact, 1 Row, 6.35 mm Pitch Solder

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
164-7468
Mfr. Part No.:
350760-4
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

3

Product Type

PCB Socket

Sub Type

Power

Number of Rows

1

Current

19A

Pitch

6.35mm

Termination Type

Solder

Housing Material

TPE

Mount Type

Through Hole

Orientation

Straight

Connector System

Wire-to-Board

Voltage

600V

Series

Universal MATE-N-LOK

Minimum Operating Temperature

-55°C

Contact Material

Bronze

Contact Gender

Female

Maximum Operating Temperature

85°C

Contact Plating

Gold

Standards/Approvals

No

TE Connectivity Universal MATE-N-LOK PCB Vertical Socket Headers


Universal MATE-N-LOK PCB vertical socket headers with UL94V-0 nylon housings, 6.35mm centerline spacing and phosphor bronze contacts.

TE Connectivity Universal MATE-N-LOK™ Range


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy