Amphenol Communications Solutions TMM Series Straight Surface PCB Socket, 12-Contact, 2 Row, 2.54 mm Pitch Solder

This image is representative of the product range

Get a bulk buy discount

Add 1600 more to save 2%

View bulk pricing options

Subtotal (1 bag of 800 units)*

$1,587.20

(exc. GST)

$1,745.60

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 13,600 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
800 - 800$1.984$1,587.20-
1600 - 2400$1.934$1,547.202%
3200 +$1.905$1,524.003%

*price indicative

RS Stock No.:
162-0542
Mfr. Part No.:
TMM-6-0-12-1
Brand:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Product Type

PCB Socket

Number of Contacts

12

Number of Rows

2

Sub Type

Wire-to-Board

Pitch

2.54mm

Current

12A

Housing Material

Glass Reinforced Thermoplastic

Termination Type

Solder

Mount Type

Surface

Orientation

Straight

Connector System

Wire-to-Board

Voltage

230V

Series

TMM

Row Pitch

2.5mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Contact Gender

Female

Contact Material

Bronze

Contact Plating

Tin

Standards/Approvals

No

COO (Country of Origin):
TW

SMT Female Straight Headers


These Amphenol DIP TMM MicroMatch 1.27 mm pitch range of female SMT Headers allow Board to Board or Wire to Board connections. They may be mated with an appropriate TMM MicroMatch IDC male connector (see stock number 739-1013 typical) to provide a Wire to Board connection.

1.27mm IDC - Amphenol TMM Range


A range of Amphenol TMM MicroMatch 1.27 mm pitch (staggered contact spacing) Board to Board or Wire to Board connectors rated at 1.5 A, 230 Vac RMS 60 Hz, DC. These TMM MicroMatch connectors are available in even number of positions from 4 to 26. All the TMM MicroMatch contacts are fully tinned with the PCB tails also being kinked to improve header retention during soldering operations. Locking latches are available on the female TMM MicroMatch connectors and the male connectors have a polarization guide to ensure correct orientation.

Each (In a Pack of 5)
$2.552
Each (Supplied on a Reel)
$2.552
Each (In a Pack of 5)
$1.656
Each (Supplied on a Reel)
$1.574

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy