TE Connectivity MULTILOCK 070 Series Right Angle Through Hole PCB Socket, 14-Contact, 2 Row, 2.5 mm Pitch Solder

This image is representative of the product range

Get a bulk buy discount

Add 130 more to save 2%

View bulk pricing options

Subtotal (1 tray of 65 units)*

$354.90

(exc. GST)

$390.65

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tray*
Saving
65 - 65$5.46$354.90-
130 - 195$5.323$346.002%
260 +$5.242$340.733%

*price indicative

RS Stock No.:
161-5246
Mfr. Part No.:
1-179019-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Socket

Number of Contacts

14

Sub Type

Shrouded Header

Number of Rows

2

Pitch

2.5mm

Termination Type

Solder

Mount Type

Through Hole

Orientation

Right Angle

Connector System

Wire-to-Board

Voltage

12V

Series

MULTILOCK 070

Minimum Operating Temperature

-30°C

Contact Gender

Female

Contact Material

Brass

Maximum Operating Temperature

105°C

Contact Plating

Tin

Standards/Approvals

RoHS

COO (Country of Origin):
JP

TE Connectivity 3.5 mm MULTILOCK 070 Series Automotive Connectors


MULTILOCK 070 series automotive connectors with a miniaturized design for use in automotive wire to wire and wire to board applications. These MULTILOCK 070 series have a Compact design with high density 3.5 mm contact centres and are also Durable and easy to handle. The housings of these MULTILOCK 070 automotive connectors protect the contacts against damage caused by rocking action (KOJIRI Action) that occurs at the mating and unmating stages. The MULTILOCK 070 plug and receptacle housings have a housing lance design enabling lanceless contacts to be used. The use of lanceless contacts avoids tangling and lance deformation is eliminated. The key feature of these MULTILOCK 070 connectors is the locking mechanism. The standard MULTILOCK 070 plug and receptacle housings feature an integral double lock mechanism on the wire side to ensure a secure contact retention. The MULTILOCK 070 Mk II plug housing has a locking mechanism consisting of a 2 piece double lock plate for secure contact retention and prevention of partial insertion.

The MULTILOCK 070 range of automotive connectors consists of plug and receptacle housings and PCB headers for use in wire to wire and wire to board applications. The plug housings require female crimp contacts, the receptacle housings require male tab contacts. Crimp contacts must be ordered separately.

Features and Benefits


Compact, Durable design

High density 3.5 mm pitch

Housing lance design

Contacts protected against damage caused by 'KOJIRI' Action

Integral double locking system

Applications


The MULTILOCK 070 series of automotive connectors are designed for use in a range of automotive applications. These applications include powertrain systems, safety and security systems, convenience, driver information and body and chassis systems.

TE Connectivity MULTILOCK Connectors and Contacts


This is a miniature high density connector system offering a wire to wire and wire to board I/O solution commonly used in the automotive industry but suitable for many varying signal transfer applications.

Snap in, crimp contacts for cable receptacles

Board mounting options are pre-loaded with male contacts

For wire to board connections utilise a cable and a board receptacle

Cable cap accepts female contacts, cable plug accepts male contacts

Cable cap mates cable plug to allow wire to wire connections

High density wiring connectors with 2.5mm contact centres

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy