TE Connectivity AMPMODU System 50 Series Straight PCB PCB Socket, 60-Contact, 2 Row, 1.27 mm Pitch Solder
- RS Stock No.:
- 161-4524
- Mfr. Part No.:
- 5-104550-7
- Brand:
- TE Connectivity
This image is representative of the product range
Get a bulk buy discount
Add 22 more to save 2%
View bulk pricing optionsSubtotal (1 tube of 11 units)*
$230.21
(exc. GST)
$253.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 28 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 11 - 11 | $20.928 | $230.21 | - |
| 22 - 33 | $20.403 | $224.43 | 2% |
| 44 + | $20.089 | $220.98 | 4% |
*price indicative
- RS Stock No.:
- 161-4524
- Mfr. Part No.:
- 5-104550-7
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Socket | |
| Number of Contacts | 60 | |
| Sub Type | Board-to-Board | |
| Number of Rows | 2 | |
| Current | 12A | |
| Pitch | 1.27mm | |
| Housing Material | LCP | |
| Termination Type | Solder | |
| Mount Type | PCB | |
| Orientation | Straight | |
| Connector System | Board-to-Board | |
| Voltage | 500V | |
| Series | AMPMODU System 50 | |
| Row Pitch | 2.54mm | |
| Minimum Operating Temperature | -65°C | |
| Contact Gender | Female | |
| Contact Plating | Gold | |
| Contact Material | Bronze | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Socket | ||
Number of Contacts 60 | ||
Sub Type Board-to-Board | ||
Number of Rows 2 | ||
Current 12A | ||
Pitch 1.27mm | ||
Housing Material LCP | ||
Termination Type Solder | ||
Mount Type PCB | ||
Orientation Straight | ||
Connector System Board-to-Board | ||
Voltage 500V | ||
Series AMPMODU System 50 | ||
Row Pitch 2.54mm | ||
Minimum Operating Temperature -65°C | ||
Contact Gender Female | ||
Contact Plating Gold | ||
Contact Material Bronze | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- MX
TE Connectivity 1.27mm x 2.54mm AMPMODU System 50 Board to Board PCB Sockets
AMPMODU System 50 1.27 x 2.54mm board to board PCB socket connectors with a high density design for PCB space saving. The housings of these AMPMODU System 50 1.27 x 2.54mm PCB receptacle connectors are made from high termperature thermoplastic and inorporate PCB hold-dwon posts and stand-offs for drainage.
These AMPMODU System 50 1.27 x 2.54mm board to board PCB receptacle connectors available in a variety of configurations; vertical, right angle, through hole and SMT mount.
TE Connectivity AMPMODU System 50 Interconnection System
AMPMODU System 50 Interconnection System with a compact space saving design and high density 1.27 x 2.54 mm contact spacing for use in high density applications. The AMPMODU System 50 connector system consists of PCB headers, PCB receptacles and wire to board IDC ribbon cable connectors. These connectors are available in various configurations making the AMPMODU System 50 connector system suitable for a wide range of applications. The contacts of the AMPMODU System 50 connectors are made from high conductivity copper alloy with selective gold plating for high electrical performance and reliability.
Related links
- TE Connectivity AMPMODU System 50 Series Straight PCB PCB Socket 2 Row, 1.27 mm Pitch Solder
- TE Connectivity AMPMODU System 50 Series Straight Surface PCB Socket 2 Row, 12.7 mm Pitch Solder
- TE Connectivity AMPMODU System 50 Series Straight PCB PCB Socket 2 Row, 1.27 mm Pitch Solder
- TE Connectivity AMPMODU System 50 Series Straight Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
- TE Connectivity AMPMODU System 50 Series Right Angle PCB PCB Socket 2 Row, 1.27 mm Pitch Solder
- TE Connectivity AMPMODU System 50 Series Straight Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
- TE Connectivity AMPMODU MOD IV Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- Amphenol Socapex MHDAS Series Straight PCB PCB Socket 2 Row, 1.27 mm Pitch Solder
