TE Connectivity AMPMODU System 50 Series Straight Surface PCB Socket, 10-Contact, 2 Row, 1.27 mm Pitch Solder
- RS Stock No.:
- 161-4069
- Mfr. Part No.:
- 5-104652-1
- Brand:
- TE Connectivity
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 49 units)*
$352.85
(exc. GST)
$388.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 196 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 49 - 49 | $7.201 | $352.85 |
| 98 - 147 | $7.021 | $344.03 |
| 196 + | $6.913 | $338.74 |
*price indicative
- RS Stock No.:
- 161-4069
- Mfr. Part No.:
- 5-104652-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 10 | |
| Product Type | PCB Socket | |
| Sub Type | Socket Strip | |
| Number of Rows | 2 | |
| Pitch | 1.27mm | |
| Current | 12A | |
| Termination Type | Solder | |
| Housing Material | LCP | |
| Mount Type | Surface | |
| Orientation | Straight | |
| Connector System | Board-to-Board | |
| Voltage | 30V | |
| Series | AMPMODU System 50 | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 2.54mm | |
| Contact Material | Copper | |
| Contact Plating | Gold | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 10 | ||
Product Type PCB Socket | ||
Sub Type Socket Strip | ||
Number of Rows 2 | ||
Pitch 1.27mm | ||
Current 12A | ||
Termination Type Solder | ||
Housing Material LCP | ||
Mount Type Surface | ||
Orientation Straight | ||
Connector System Board-to-Board | ||
Voltage 30V | ||
Series AMPMODU System 50 | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 2.54mm | ||
Contact Material Copper | ||
Contact Plating Gold | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Standards/Approvals No | ||
TE connectivity AMPMODU 50/50 1.27mm x 1.27mm Grid Board to Board Vertical Receptacles
AMPMODU 50/50 1.27mm x 1.27mm grid board to board vertical receptacles for SMT parallel board to board stacking in high density .050 x .050 applications. Parallel board to board stack heights of 6.35mm, 8.13mm and 9.91mm can by achieved using the same receptacle and selecting the appropriate header (board to board .050 x.050 double row vertical and right angle headers). These AMPMODU 50/50 1.27mm x 1.27mm vertical SMT board to board receptacle connectors have UL 94V-0 black glass filled thermoplastic housings, PCB hold down posts, polarizing tabs, gold plated contacts and are compatible with IR (infrared) and VPR(vapour phase reflow) surface mount processes.
TE Connectivity AMPMODU 50/50 1.27mm Connectors
The TE Connectivity Modu 50/50 is a high density 1.27mm grid board to board connection system for SMT assembly. Choice of three different heights for PCB headers allows versatile stacking solutions to be achieved.
Approvals
UL 94V-0
Related links
- TE Connectivity AMPMODU System 50 Series Straight Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
- TE Connectivity AMPMODU System 50 Series Straight Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
- TE Connectivity AMPMODU System 50 Series Straight Surface Mount PCB Socket 2-Row Solder
- TE Connectivity AMPMODU System 50 Series Straight PCB PCB Socket 2 Row, 1.27 mm Pitch Solder
- TE Connectivity AMPMODU MOD IV Series Straight Surface PCB Socket 2 Row, 2.54 mm Pitch Solder
- TE Connectivity Micro-MaTch Series Straight Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
- TE Connectivity AMPMODU System 50 Series Right Angle PCB PCB Socket 2 Row, 1.27 mm Pitch Solder
- TE Connectivity AMPMODU System 50 Series Straight PCB PCB Socket 2 Row, 1.27 mm Pitch Solder
