HARWIN M22 Series Straight Through Hole PCB Socket, 14-Contact, 1 Row, 2 mm Pitch Solder
- RS Stock No.:
- 161-3695
- Mfr. Part No.:
- M22-7131442
- Brand:
- HARWIN
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 161-3695
- Mfr. Part No.:
- M22-7131442
- Brand:
- HARWIN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARWIN | |
| Number of Contacts | 14 | |
| Product Type | PCB Socket | |
| Sub Type | PCB Socket | |
| Number of Rows | 1 | |
| Pitch | 2mm | |
| Current | 12A | |
| Housing Material | LCP | |
| Termination Type | Solder | |
| Mount Type | Through Hole | |
| Orientation | Straight | |
| Connector System | Board-to-Board | |
| Voltage | 500V | |
| Series | M22 | |
| Minimum Operating Temperature | -25°C | |
| Contact Gender | Female | |
| Contact Material | Bronze | |
| Contact Plating | Gold, Tin over Nickel | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand HARWIN | ||
Number of Contacts 14 | ||
Product Type PCB Socket | ||
Sub Type PCB Socket | ||
Number of Rows 1 | ||
Pitch 2mm | ||
Current 12A | ||
Housing Material LCP | ||
Termination Type Solder | ||
Mount Type Through Hole | ||
Orientation Straight | ||
Connector System Board-to-Board | ||
Voltage 500V | ||
Series M22 | ||
Minimum Operating Temperature -25°C | ||
Contact Gender Female | ||
Contact Material Bronze | ||
Contact Plating Gold, Tin over Nickel | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
Single Row, 2.4mm PC Tail, 4.4mm connector height - 14 contacts.
Gold finish on contact area, Tin finish on termination.
Related links
- HARWIN M22 Series Straight Through Hole PCB Socket 1 Row, 2 mm Pitch Solder
- HARWIN M22 Series Straight Through Hole PCB Socket 2 Row, 2 mm Pitch Solder
- HARWIN M22 Series Straight Through Hole PCB Socket 1 Row, 2 mm Pitch Solder
- HARWIN M22 Series Straight Through Hole PCB Socket 1 Row, 2 mm Pitch Solder
- HARWIN M22 Series Straight Through Hole PCB Socket 1 Row, 2 mm Pitch Solder
- HARWIN M22 Series Straight Through Hole PCB Socket 1 Row, 2 mm Pitch Solder
- HARWIN M22 Series Straight Through Hole PCB Socket 1 Row, 2 mm Pitch Solder
- HARWIN M22 Series Straight Through Hole PCB Socket 1 Row, 2 mm Pitch Solder
