HARWIN M20 Series Straight Through Hole PCB Socket, 10-Contact, 2 Row, 2.54 mm Pitch Solder

This image is representative of the product range

Get a bulk buy discount

Add 88 more to save 2%

View bulk pricing options

Subtotal (1 tube of 44 units)*

$81.09

(exc. GST)

$89.19

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 176 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
44 - 44$1.843$81.09-
88 - 132$1.797$79.072%
176 +$1.769$77.844%

*price indicative

RS Stock No.:
161-3516
Mfr. Part No.:
M20-7830542
Brand:
HARWIN
Find similar products by selecting one or more attributes.
Select all

Brand

HARWIN

Product Type

PCB Socket

Number of Contacts

10

Sub Type

PCB Socket

Number of Rows

2

Current

12A

Pitch

2.54mm

Housing Material

Nylon

Termination Type

Solder

Mount Type

Through Hole

Orientation

Straight

Connector System

Board-to-Board

Voltage

1kV

Series

M20

Minimum Operating Temperature

-40°C

Contact Plating

Tin over Nickel, Gold

Maximum Operating Temperature

105°C

Contact Material

Bronze

Contact Gender

Female

Standards/Approvals

No

COO (Country of Origin):
CN
Double Row, 3mm solder PC Tails - 10 contacts (5+5).

Gold finish on contact area, Tin finish on termination.

8.5mm connector height.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy