Samtec ERF8 Series Straight Surface PCB Socket, 80-Contact, 2 Row, 800 μm Pitch Solder

This image is representative of the product range

Get a bulk buy discount

Add 1500 more to save 9%

View bulk pricing options

Subtotal (1 reel of 300 units)*

$2,195.10

(exc. GST)

$2,414.70

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
300 - 1200$7.317$2,195.10-
1500 +$6.586$1,975.809%

*price indicative

RS Stock No.:
159-3127
Mfr. Part No.:
ERF8-040-07.0-L-DV-K-TR
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Number of Contacts

80

Product Type

PCB Socket

Number of Rows

2

Pitch

800μm

Current

2.2A

Termination Type

Solder

Mount Type

Surface

Orientation

Straight

Voltage

225V, 318V

Series

ERF8

Minimum Operating Temperature

-55°C

Contact Material

Bronze

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

COO (Country of Origin):
US
0.80 mm Edge Rate® Rugged High-Speed Socket Strip

Rugged Edge Rate® contact

Smooth broad milled contact surface for increased wear life

Positions: Up to 200

Stack Height: 7.00 mm - 16.00 mm

Final Inch® break out region data available

Dual sourced By Hirose®

Samtec 28+ Gbps Solution

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy