Samtec FLE Series Straight Surface PCB Socket, 80-Contact, 2 Row, 1.27 mm Pitch Solder
- RS Stock No.:
- 159-2534
- Mfr. Part No.:
- FLE-140-01-G-DV-A
- Brand:
- Samtec
This image is representative of the product range
Get a bulk buy discount
Add 3 more to save $0.96
View bulk pricing optionsSubtotal (1 unit)*
$12.62
(exc. GST)
$13.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 2 | $12.62 | - |
| 3 - 5 | $12.30 | $0.96 |
| 6 + | $12.10 | $3.12 |
*price indicative
- RS Stock No.:
- 159-2534
- Mfr. Part No.:
- FLE-140-01-G-DV-A
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Number of Contacts | 80 | |
| Product Type | PCB Socket | |
| Sub Type | Board-to-Board | |
| Number of Rows | 2 | |
| Pitch | 1.27mm | |
| Current | 2.9A | |
| Housing Material | LCP | |
| Termination Type | Solder | |
| Mount Type | Surface | |
| Orientation | Straight | |
| Connector System | Board-to-Board | |
| Series | FLE | |
| Row Pitch | 1.27mm | |
| Minimum Operating Temperature | -55°C | |
| Contact Plating | Gold | |
| Contact Material | Bronze | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Number of Contacts 80 | ||
Product Type PCB Socket | ||
Sub Type Board-to-Board | ||
Number of Rows 2 | ||
Pitch 1.27mm | ||
Current 2.9A | ||
Housing Material LCP | ||
Termination Type Solder | ||
Mount Type Surface | ||
Orientation Straight | ||
Connector System Board-to-Board | ||
Series FLE | ||
Row Pitch 1.27mm | ||
Minimum Operating Temperature -55°C | ||
Contact Plating Gold | ||
Contact Material Bronze | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
.050" Tiger Beam™ Cost-effective Single Beam Socket Strip
Ideal for pass-through applications
Low cost Tiger Beam™ contact
Extended Life Product™ (E.L.P.™)
Related links
- Samtec FLE Series Straight Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
- Samtec FLE Series Straight Surface PCB Socket 2 Row, 1.27 mm Pitch Surface Mount
- Samtec FLE Series Straight Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
- Samtec FLE Series Straight Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
- Samtec FLE Series Straight Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
- Samtec FLE Series Straight Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
- Samtec FLE Series Straight Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
- Samtec FLE Series Straight Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
