Samtec FLE Series Straight Surface PCB Socket, 26-Contact, 2 Row, 1.27 mm Pitch Solder
- RS Stock No.:
- 159-2514
- Mfr. Part No.:
- FLE-113-01-G-DV
- Brand:
- Samtec
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$5.03
(exc. GST)
$5.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 10 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 8 | $5.03 |
| 9 - 17 | $4.90 |
| 18 + | $4.84 |
*price indicative
- RS Stock No.:
- 159-2514
- Mfr. Part No.:
- FLE-113-01-G-DV
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Number of Contacts | 26 | |
| Product Type | PCB Socket | |
| Number of Rows | 2 | |
| Sub Type | Board-to-Board | |
| Pitch | 1.27mm | |
| Current | 2.9A | |
| Termination Type | Solder | |
| Housing Material | LCP | |
| Mount Type | Surface | |
| Orientation | Straight | |
| Connector System | Board-to-Board | |
| Series | FLE | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 1.27mm | |
| Maximum Operating Temperature | 125°C | |
| Contact Material | Bronze | |
| Contact Plating | Gold | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Number of Contacts 26 | ||
Product Type PCB Socket | ||
Number of Rows 2 | ||
Sub Type Board-to-Board | ||
Pitch 1.27mm | ||
Current 2.9A | ||
Termination Type Solder | ||
Housing Material LCP | ||
Mount Type Surface | ||
Orientation Straight | ||
Connector System Board-to-Board | ||
Series FLE | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 1.27mm | ||
Maximum Operating Temperature 125°C | ||
Contact Material Bronze | ||
Contact Plating Gold | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
.050" Tiger Beam™ Cost-effective Single Beam Socket Strip
Ideal for pass-through applications
Low cost Tiger Beam™ contact
Extended Life Product™ (E.L.P.™)
Related links
- Samtec FLE Series Straight Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
- Samtec FLE Series Straight Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
- Samtec FLE Series Straight Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
- Samtec FLE Series Straight Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
- Samtec FLE Series Straight Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
- Samtec FLE Series Straight Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
- Samtec FLE Series Straight Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
- Samtec FLE Series Straight Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
