Samtec FLE Series Straight Surface PCB Socket, 20-Contact, 2 Row, 1.27 mm Pitch Solder
- RS Stock No.:
- 159-2495
- Mfr. Part No.:
- FLE-110-01-G-DV-A
- Brand:
- Samtec
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$4.14
(exc. GST)
$4.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 11 | $4.14 |
| 12 - 22 | $4.03 |
| 23 + | $3.99 |
*price indicative
- RS Stock No.:
- 159-2495
- Mfr. Part No.:
- FLE-110-01-G-DV-A
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Number of Contacts | 20 | |
| Product Type | PCB Socket | |
| Number of Rows | 2 | |
| Pitch | 1.27mm | |
| Current | 2.9A | |
| Termination Type | Solder | |
| Mount Type | Surface | |
| Orientation | Straight | |
| Connector System | Board-to-Board | |
| Series | FLE | |
| Contact Plating | Gold | |
| Contact Material | Bronze | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Number of Contacts 20 | ||
Product Type PCB Socket | ||
Number of Rows 2 | ||
Pitch 1.27mm | ||
Current 2.9A | ||
Termination Type Solder | ||
Mount Type Surface | ||
Orientation Straight | ||
Connector System Board-to-Board | ||
Series FLE | ||
Contact Plating Gold | ||
Contact Material Bronze | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
.050" Tiger Beam™ Cost-effective Single Beam Socket Strip
Ideal for pass-through applications
Low cost Tiger Beam™ contact
Extended Life Product™ (E.L.P.™)
Related links
- Samtec FLE Series Straight Surface Mount PCB Socket 2 Row, 1.27 mm Pitch Solder
- Samtec FLE Series Vertical Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
- Samtec FLE Series Straight Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
- Samtec FLE Series Straight Surface PCB Socket 2 Row, 1.27 mm Pitch Surface Mount
- Samtec FLE Series Vertical Surface Mount PCB Socket 2 Row, 1.27 mm Pitch Press-in
- Samtec FLE Series Straight Surface Mount PCB Socket 2 Row, 1.27 mm Pitch Solder
- Samtec FLE Series Straight Surface Mount PCB Socket 2 Row, 1.27 mm Pitch Solder
- Samtec FLE Series Straight Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
