Samtec SEAF Series Straight Surface PCB Socket, 240-Contact, 8 Row, 1.27 mm Pitch Solder

This image is representative of the product range

Get a bulk buy discount

Add 63 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$25.00

(exc. GST)

$27.50

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 62$25.00-
63 - 124$24.492%
125 +$23.994%

*price indicative

RS Stock No.:
158-7752
Mfr. Part No.:
SEAF-30-05.0-S-08-2-A-K-TR
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Number of Contacts

240

Product Type

PCB Socket

Sub Type

Board-to-Board

Number of Rows

8

Current

1.8A

Pitch

1.27mm

Termination Type

Solder

Housing Material

LCP

Mount Type

Surface

Orientation

Straight

Connector System

Board-to-Board

Stacking Height

7mm

Voltage

240V

Series

SEAF

Row Pitch

2.5mm

Minimum Operating Temperature

-55°C

Contact Gender

Female

Contact Material

Copper

Maximum Operating Temperature

125°C

Contact Plating

Gold

Standards/Approvals

No

This open pin field array socket features a 1.27 mm x 1.27 mm pitch grid with up to 500 total I/Os. The rugged Edge Rate® contact system is signal integrity optimized with solder charged terminations for ease of processing. SEAF is a 28+ Gbps performance interconnect with low insertion/extraction forces and stack heights from 7 mm to 17.5 mm.

Up to 500 I/Os

.050" (1.27 mm) pitch

Rugged Edge Rate® contact

Lower insertion/withdrawal forces

Solder charge termination

7 mm - 17.5 mm stack heights

Dual sourced by Molex®

Samtec 28+ Gbps Solution

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy