Samtec MMS Series Straight Surface Mount PCB Socket, 34-Contact, 2-Row, 2mm Pitch, Solder Termination
- RS Stock No.:
- 158-7729
- Mfr. Part No.:
- MMS-117-01-L-DV
- Brand:
- Samtec
Stock information currently inaccessible
- RS Stock No.:
- 158-7729
- Mfr. Part No.:
- MMS-117-01-L-DV
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Number of Contacts | 34 | |
| Number of Rows | 2 | |
| Pitch | 2mm | |
| Type | Board to Board | |
| Mounting Type | Surface Mount | |
| Body Orientation | Straight | |
| Termination Method | Solder | |
| Current Rating | 3.9A | |
| Series | MMS | |
| Contact Material | Bronze | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Number of Contacts 34 | ||
Number of Rows 2 | ||
Pitch 2mm | ||
Type Board to Board | ||
Mounting Type Surface Mount | ||
Body Orientation Straight | ||
Termination Method Solder | ||
Current Rating 3.9A | ||
Series MMS | ||
Contact Material Bronze | ||
- COO (Country of Origin):
- MY
2.00 mm Tiger Claw™ Socket Strip
Pitch: 2.00 mm (.0787")
Contact System: Tiger Claw™
Orientation: Vertical, horizontal
Termination: Through-hole, surface mount
Application: Single and double row to 80 pins
Contact System: Tiger Claw™
Orientation: Vertical, horizontal
Termination: Through-hole, surface mount
Application: Single and double row to 80 pins
