Samtec QSH Series Straight Surface PCB Socket, 60-Contact, 2 Row, 500 μm Pitch Solder

This image is representative of the product range

Get a bulk buy discount

Add 480 more to save 9%

View bulk pricing options

Subtotal (1 tray of 96 units)*

$525.31

(exc. GST)

$577.82

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tray*
Saving
96 - 384$5.472$525.31-
480 +$4.925$472.809%

*price indicative

RS Stock No.:
158-5633
Mfr. Part No.:
QSH-030-01-F-D-A-K
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Number of Contacts

60

Product Type

PCB Socket

Sub Type

Board-to-Board

Number of Rows

2

Current

25A

Pitch

500μm

Housing Material

LCP

Termination Type

Solder

Mount Type

Surface

Orientation

Straight

Stacking Height

5mm

Connector System

Board-to-Board

Voltage

175V

Series

QSH

Minimum Operating Temperature

-55°C

Contact Material

Bronze

Contact Plating

Gold

Maximum Operating Temperature

125°C

Standards/Approvals

No

0.50 mm Q Pairs® High-Speed Ground Plane Socket Strip, Differential Pair

Low profile 5 mm stack height

Up to 80 differential pairs

Up to 9.5 GHz / 19 Gbps

0.50 mm (.0197") pitch

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy