Samtec QFS Series Straight Surface PCB Socket, 32-Contact, 2 Row, 635 μm Pitch Solder
- RS Stock No.:
- 158-5613
- Mfr. Part No.:
- QFS-016-04.25-L-D-DP-A
- Brand:
- Samtec
This image is representative of the product range
Get a bulk buy discount
Add 260 more to save 9%
View bulk pricing optionsSubtotal (1 tray of 52 units)*
$515.01
(exc. GST)
$566.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 52 - 208 | $9.904 | $515.01 | - |
| 260 + | $8.914 | $463.53 | 9% |
*price indicative
- RS Stock No.:
- 158-5613
- Mfr. Part No.:
- QFS-016-04.25-L-D-DP-A
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | PCB Socket | |
| Number of Contacts | 32 | |
| Number of Rows | 2 | |
| Sub Type | Board-to-Board | |
| Pitch | 635μm | |
| Current | 15.7A | |
| Housing Material | Liquid Crystal Polymer | |
| Termination Type | Solder | |
| Mount Type | Surface | |
| Orientation | Straight | |
| Stacking Height | 10mm | |
| Connector System | Board-to-Board | |
| Voltage | 300V | |
| Series | QFS | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 6.48mm | |
| Contact Material | Bronze | |
| Contact Plating | Gold | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type PCB Socket | ||
Number of Contacts 32 | ||
Number of Rows 2 | ||
Sub Type Board-to-Board | ||
Pitch 635μm | ||
Current 15.7A | ||
Housing Material Liquid Crystal Polymer | ||
Termination Type Solder | ||
Mount Type Surface | ||
Orientation Straight | ||
Stacking Height 10mm | ||
Connector System Board-to-Board | ||
Voltage 300V | ||
Series QFS | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 6.48mm | ||
Contact Material Bronze | ||
Contact Plating Gold | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
0.635 mm Q2™ High-Speed Rugged Ground Plane Socket Strip, Differential Pair
0.635 mm pitch (.025")
Guide post option
Up to 128 positions
Up to 9.5 GHz / 19 Gbps
Related links
- Samtec QFS Series Straight Surface PCB Socket 2 Row, 0.635 mm Pitch Solder
- Samtec QFS Series Straight Through Hole PCB Socket 2 Row, 0.635 mm Pitch Solder
- Samtec QFS Series Straight Through Hole PCB Socket 2 Row, 0.635 mm Pitch Solder
- Samtec QFS Series Straight Surface PCB Socket 2 Row, 0.635 mm Pitch Solder
- Samtec QFS Series Straight Through Hole PCB Socket 2 Row, 0.635 mm Pitch Solder
- Samtec QFS Series Straight Surface PCB Socket 2 Row, 0.635 mm Pitch Solder
- Samtec QFS Series Right Angle Surface PCB Socket 2 Row, 0.635 mm Pitch Solder
- Samtec QFS Series Straight Through Hole PCB Socket 2 Row, 0.635 mm Pitch Solder
