Samtec SQT Series Straight Surface PCB Socket, 8-Contact, 2 Row, 2 mm Pitch Solder
- RS Stock No.:
- 155-7779
- Mfr. Part No.:
- SQT-104-01-F-D
- Brand:
- Samtec
This image is representative of the product range
Get a bulk buy discount
Add 20 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$23.23
(exc. GST)
$25.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 10 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 10 | $2.323 | $23.23 | - |
| 20 - 20 | $2.264 | $22.64 | 2% |
| 30 + | $2.233 | $22.33 | 3% |
*price indicative
- RS Stock No.:
- 155-7779
- Mfr. Part No.:
- SQT-104-01-F-D
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Number of Contacts | 8 | |
| Product Type | PCB Socket | |
| Sub Type | Board-to-Board | |
| Number of Rows | 2 | |
| Current | 5.1A | |
| Pitch | 2mm | |
| Termination Type | Solder | |
| Housing Material | Liquid Crystal Polymer | |
| Mount Type | Surface | |
| Orientation | Straight | |
| Connector System | Board-to-Board | |
| Voltage | 281V | |
| Series | SQT | |
| Row Pitch | 2mm | |
| Minimum Operating Temperature | -55°C | |
| Contact Material | Bronze | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Contact Plating | Gold | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Number of Contacts 8 | ||
Product Type PCB Socket | ||
Sub Type Board-to-Board | ||
Number of Rows 2 | ||
Current 5.1A | ||
Pitch 2mm | ||
Termination Type Solder | ||
Housing Material Liquid Crystal Polymer | ||
Mount Type Surface | ||
Orientation Straight | ||
Connector System Board-to-Board | ||
Voltage 281V | ||
Series SQT | ||
Row Pitch 2mm | ||
Minimum Operating Temperature -55°C | ||
Contact Material Bronze | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Contact Plating Gold | ||
Standards/Approvals No | ||
2.00 mm FleXYZ™ Cost-effective Tiger Buy™ Square Tail Socket Strip
Application: One to six rows with 50 pins per row for 300 I/Os
Contact System: Tiger Buy™
Orientation: Vertical, right-angle
Pitch: 2.00 mm (.0787")
Special Features: FleXYZ™ design allows design flexibility in all three axes
Termination: Through-hole
Related links
- Samtec SQT Series Straight Surface PCB Socket 2 Row, 2 mm Pitch Solder
- Samtec SQT Series Right Angle Surface PCB Socket 2 Row, 2 mm Pitch Solder
- Samtec SQT Series Straight Through Hole PCB Socket 2 Row, 2 mm Pitch Solder
- Samtec SQT Series Right Angle Through Hole PCB Socket 2 Row, 2 mm Pitch Solder
- Samtec SQT Series Right Angle Surface PCB Socket 1 Row, 2 mm Pitch Solder
- Samtec SQT Series Straight Through Hole PCB Socket 1 Row, 2 mm Pitch Solder
- Samtec SQT Series Right Angle Through Hole PCB Socket 1 Row, 2 mm Pitch Solder
- Samtec SQT Series Straight Surface PCB Socket 2 Row, 2 mm Pitch Solder
