Samtec SSQ Series Straight Through Hole PCB Socket, 40-Contact, 2 Row, 2.54 mm Pitch Solder
- RS Stock No.:
- 155-7758
- Mfr. Part No.:
- SSQ-120-04-G-D
- Brand:
- Samtec
Get a bulk buy discount
Add 10 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$9.95
(exc. GST)
$10.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $9.95 | - |
| 10 - 49 | $9.64 | 3% |
| 50 - 99 | $9.34 | 6% |
| 100 - 499 | $9.04 | 9% |
| 500 + | $8.77 | 11% |
*price indicative
- RS Stock No.:
- 155-7758
- Mfr. Part No.:
- SSQ-120-04-G-D
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | PCB Socket | |
| Number of Contacts | 40 | |
| Sub Type | Board-to-Board | |
| Number of Rows | 2 | |
| Pitch | 2.54mm | |
| Current | 6.3A | |
| Termination Type | Solder | |
| Housing Material | LCP | |
| Mount Type | Through Hole | |
| Orientation | Straight | |
| Connector System | Board-to-Board | |
| Voltage | 655V | |
| Series | SSQ | |
| Row Pitch | 2.5mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Contact Plating | Gold | |
| Contact Material | Bronze | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type PCB Socket | ||
Number of Contacts 40 | ||
Sub Type Board-to-Board | ||
Number of Rows 2 | ||
Pitch 2.54mm | ||
Current 6.3A | ||
Termination Type Solder | ||
Housing Material LCP | ||
Mount Type Through Hole | ||
Orientation Straight | ||
Connector System Board-to-Board | ||
Voltage 655V | ||
Series SSQ | ||
Row Pitch 2.5mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Contact Plating Gold | ||
Contact Material Bronze | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
.100" Tiger Buy™ Socket Strip, Square Tail
Application: Single, double and triple row up to 150 pins
Contact System: Tiger Buy™
Orientation: Vertical, right-angle
Pitch: .100" (2.54 mm)
Special Features: Standard and low insertion force contacts with .025" (0.635 mm) square tails for self-nesting applications
Termination: Through-hole
Related links
- Samtec SSQ Series Straight Through Hole Mount PCB Socket 2-Row Solder Termination
- Samtec SSQ Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- Samtec SSQ Series Right Angle Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- Samtec SSQ Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- Samtec SSQ Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- Samtec SSQ Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- Samtec SSQ Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- Samtec SSQ Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
