Samtec SSW Series Straight Through Hole Mount PCB Socket, 2-Contact, 1-Row, 2.54mm Pitch, Solder Termination
- RS Stock No.:
- 154-8312
- Mfr. Part No.:
- SSW-102-01-T-S
- Brand:
- Samtec
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 10 units)*
$8.47
(exc. GST)
$9.32
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Box* |
|---|---|---|
| 10 - 90 | $0.847 | $8.47 |
| 100 - 490 | $0.82 | $8.20 |
| 500 - 990 | $0.796 | $7.96 |
| 1000 - 4990 | $0.771 | $7.71 |
| 5000 + | $0.747 | $7.47 |
*price indicative
- RS Stock No.:
- 154-8312
- Mfr. Part No.:
- SSW-102-01-T-S
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
- COO (Country of Origin):
- US
This solder tail socket strip features high retention, cost-effective Tiger Buy™ contacts with surface mount or through-hole tails in single, double and triple row options. Straight or right-angle pins are available for standard insertion force or low insertion force to mate with .025 square post terminals.
Application: Single, double and triple row up to 150 pins
Contact System: Tiger Buy™
Orientation: Vertical, right-angle
Pitch: .100" (2.54 mm)
Special Features: Standard and low insertion force contacts with standard solder tails
Termination: Through-hole, surface mount
Related links
- Samtec SSW Series Straight Through Hole Mount PCB Socket 1-Row Solder Termination
- Samtec SSW Series Straight Through Hole Mount PCB Socket 1-Row Solder Termination
- Samtec SSW Series Straight Through Hole Mount PCB Socket 1-Row Solder Termination
- Samtec SSW Series Straight Through Hole Mount PCB Socket 1-Row Solder Termination
- Samtec SSW Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Samtec SSW Series Straight Through Hole Mount PCB Socket 1-Row Solder Termination
- Samtec SSW Series Straight Through Hole Mount PCB Socket 2-Row Solder Termination
- Samtec SSW Series Straight Through Hole Mount PCB Socket 2-Row Solder Termination
