Samtec SQW Series Straight Surface PCB Socket, 34-Contact, 2 Row, 2 mm Pitch Solder

This image is representative of the product range

Get a bulk buy discount

Add 32 more to save 1%

View bulk pricing options

Subtotal (1 tube of 16 units)*

$86.78

(exc. GST)

$95.46

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
16 - 16$5.424$86.78-
32 - 48$5.352$85.631%
64 +$5.208$83.333%

*price indicative

RS Stock No.:
154-8298
Mfr. Part No.:
SQW-117-01-L-D
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Number of Contacts

34

Product Type

PCB Socket

Sub Type

Board-to-Board

Number of Rows

2

Pitch

2mm

Current

3.8A

Housing Material

LCP

Termination Type

Solder

Mount Type

Surface

Orientation

Straight

Connector System

Board-to-Board

Voltage

281V

Series

SQW

Row Pitch

2mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Contact Material

Bronze

Contact Gender

Female

Contact Plating

Gold

Standards/Approvals

No

2.00 mm FleXYZ™ Cost-effective Tiger Buy™ Socket Strip

Application: One to six rows with 50 pins per row for 300 I/Os

Contact System: Tiger Buy™

Orientation: Vertical

Pitch: 2.00 mm (.0787")

Special Features: FleXYZ™ design allows design flexibility in all three axes

Termination: Through-hole, surface mount

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy