Hirose DF59 Series Straight Surface PCB Socket, 4-Contact, 1 Row, 2 mm Pitch Solder
- RS Stock No.:
- 136-2515
- Mfr. Part No.:
- DF59-4S-2V(51)
- Brand:
- Hirose
This image is representative of the product range
Subtotal (1 pack of 5 units)*
$5.94
(exc. GST)
$6.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 455 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | $1.188 | $5.94 |
*price indicative
- RS Stock No.:
- 136-2515
- Mfr. Part No.:
- DF59-4S-2V(51)
- Brand:
- Hirose
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Number of Contacts | 4 | |
| Product Type | PCB Socket | |
| Number of Rows | 1 | |
| Sub Type | Board-to-Board | |
| Pitch | 2mm | |
| Current | 12A | |
| Termination Type | Solder | |
| Housing Material | Liquid Crystal Polymer | |
| Mount Type | Surface | |
| Orientation | Straight | |
| Stacking Height | 2.48mm | |
| Connector System | Board-to-Board, Wire-to-Board | |
| Voltage | 230V | |
| Series | DF59 | |
| Minimum Operating Temperature | -40°C | |
| Contact Material | Brass | |
| Contact Gender | Female | |
| Contact Plating | Gold | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Number of Contacts 4 | ||
Product Type PCB Socket | ||
Number of Rows 1 | ||
Sub Type Board-to-Board | ||
Pitch 2mm | ||
Current 12A | ||
Termination Type Solder | ||
Housing Material Liquid Crystal Polymer | ||
Mount Type Surface | ||
Orientation Straight | ||
Stacking Height 2.48mm | ||
Connector System Board-to-Board, Wire-to-Board | ||
Voltage 230V | ||
Series DF59 | ||
Minimum Operating Temperature -40°C | ||
Contact Material Brass | ||
Contact Gender Female | ||
Contact Plating Gold | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Hirose 2 mm DF59 Series Multi-Functional SMT Receptacle Header Connectors
2 mm DF59 Series Multi-Functional, high performance SMT receptacle header connectors with a Compact space saving design and a low profile mating height of 2.48 mm. These header connectors are able to provide wire to board, board to board and short circuit pin connections to the PCB offering design flexibility. These DF59 SMT header connectors use a swing lock mechanism when used in wire to board connections which incorporates both positive and friction locks. A positive locking mechanism secures the header to the receptacle providing a tactile click when the lock is securely engaged. A complete electrical connection is then MADE by the friction lock mechanism which also produces a tactile click when fully engaged. This swing lock mechanism provides a secure connection and prevents accidental unmating caused by severe wiring and mechanical stress. The contacts of these DF59 series receptacle header connectors have a two point contact design for a reliable electrical connection. These DF59 SMT headers will mate with the DF59 Series male crimp housings, short circuit pin connectors and floating board to board connectors.
Features and Benefits
• Multi-functional, can be used as board to board and wire to board
• Compact, PCB space saving design
• Low profile mated height of 2.48 mm
• Swing lock mechanism incorporates positive and friction locks for secure connection
• Two-point contact design for reliable electrical connection
• High operating temperature of up to 105°C
Product Application Information
These 2 mm DF59 Series Multi-Functional Connectors are Ideal for use in LED lighting applications
Hirose DF59 Series
The Hirose DF59 series features a low profile design that minimises shadowing and a positive swing-lock engagement, which provides strong plug retention against cable pull. Additionally, the Hirose DF59 series offers a floating board-to-board connector which allows ± 0.5mm floating function in XYZ directions, reducing contact stress. With the Hirose DF59 series, multiple board-to-board connections are possible, minimizing the issue of thermal expansion and reducing component quantity. Applications include LED lighting, power supplies, battery connection and small DC motor drives.
Related links
- Hirose DF59 Series Straight Surface PCB Socket 1 Row, 2 mm Pitch Solder
- Hirose DF59 Series Straight Surface PCB Socket 1 Row, 2 mm Pitch Solder
- Hirose DF59 Series Straight Surface Mount PCB Socket 1 Row, 2 mm Pitch Solder
- Hirose DF59 Series Straight PCB Mount Lighting Connectors 1-Row, Solder Termination
- Hirose DF59 Series Board-to-Board Female Solder, 3A
- Hirose DF59 Series Male Crimp Terminal 22 AWG Max
- Hirose DF59 Series Board-to-Board Crimp, 3A
- Hirose DF3 Series Straight Surface PCB Header 2 mm Pitch Shrouded
