Samtec IJ5 Series Straight Through Hole PCB Socket, 4-Contact, 2 Row, 4 mm Pitch Solder
- RS Stock No.:
- 123-6923
- Mfr. Part No.:
- IJ5-02-05.0-L-D-1-TR
- Brand:
- Samtec
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save $4.70
View bulk pricing optionsSubtotal (1 unit)*
$15.47
(exc. GST)
$17.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $15.47 | - |
| 10 - 49 | $15.00 | $4.70 |
| 50 - 99 | $14.56 | $45.50 |
| 100 - 249 | $14.24 | $123.00 |
| 250 + | $13.92 | $387.50 |
*price indicative
- RS Stock No.:
- 123-6923
- Mfr. Part No.:
- IJ5-02-05.0-L-D-1-TR
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | PCB Socket | |
| Number of Contacts | 4 | |
| Number of Rows | 2 | |
| Current | 2.36A, 4.4A | |
| Pitch | 4mm | |
| Termination Type | Solder | |
| Mount Type | Through Hole | |
| Orientation | Straight | |
| Connector System | Board-to-Board | |
| Voltage | 200V | |
| Series | IJ5 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Material | Copper | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type PCB Socket | ||
Number of Contacts 4 | ||
Number of Rows 2 | ||
Current 2.36A, 4.4A | ||
Pitch 4mm | ||
Termination Type Solder | ||
Mount Type Through Hole | ||
Orientation Straight | ||
Connector System Board-to-Board | ||
Voltage 200V | ||
Series IJ5 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Contact Material Copper | ||
Standards/Approvals RoHS | ||
Samtec IJ5 Series 4.00 mm 50 Ω High Isolation Board-to-Board RF Jack Strips
IJ5 series 50 Ω high isolation board-to-board RF jack strips with a contact pitch of 4.00 mm and a BTB stack height of 10 mm. These IJ5 4.00 mm RF jack strips are part of the IsoRate high isolation interconnect system with a performance of up to 9.5 GHz, 19 Gbit/s. The IsoRate interconnect system features rugged Edge Rate contacts which are able to achieve high isolation at a lower cost than traditional screw-machined RF contacts. These IJ5 series high isolation board-to-board RF jack connectors are available in single and double row configurations with up to 8 jacks per row.
These IsoRate IJ5 series 4.00 mm 50 Ω board-to-board RF jack strips mate with the IsoRate IP5 RF plug connectors
4.00mm Wire to Board and Board to Board - Samtec
Related links
- Samtec IJ5 Series Straight Through Hole PCB Socket 2 Row, 4 mm Pitch Solder
- Samtec IJ5 Series Straight Through Hole PCB Socket 2 Row, 4 mm Pitch Solder
- Samtec IJ5 Series Straight Through Hole PCB Socket 1 Row, 4 mm Pitch Solder
- Samtec IJ5 Series Straight Through Hole PCB Socket 1 Row, 4 mm Pitch Solder
- Samtec IJ5 Series Straight Through Hole PCB Socket 1 Row, 4 mm Pitch Solder
- Samtec IJ5 Series Straight Through Hole PCB Socket 1 Row, 4 mm Pitch
- Samtec IP5 Series PCB Header 4.0 mm Pitch Shrouded
- Samtec IP5 Series Straight Through Hole PCB Header 4 mm Pitch Shrouded
