HARWIN M80 Series Straight Through Hole PCB Socket, 14-Contact, 2 Row, 2 mm Pitch Solder

Bulk discount available

Subtotal (1 tube of 11 units)*

$119.548

(exc. GST)

$131.505

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
11 - 11$10.868$119.55
22 - 33$10.597$116.57
44 +$10.435$114.79

*price indicative

RS Stock No.:
122-4703
Mfr. Part No.:
M80-4101442
Brand:
HARWIN
Find similar products by selecting one or more attributes.
Select all

Brand

HARWIN

Product Type

PCB Socket

Number of Contacts

14

Sub Type

Board-to-Board

Number of Rows

2

Pitch

2mm

Current

12A

Housing Material

Polyphenylene Sulphide

Termination Type

Solder

Mount Type

Through Hole

Orientation

Straight

Connector System

Board-to-Board

Voltage

120 V

Series

M80

Minimum Operating Temperature

-55°C

Contact Plating

Gold

Contact Material

Beryllium Copper Alloy

Maximum Operating Temperature

125°C

Contact Gender

Female

Standards/Approvals

No

COO (Country of Origin):
GB

Headers


M60-604 Series socket headers mate with M60-614 Series plug headers

0.8mm Harwin M60 Series


Related links